TREND Networks SignalTEK 10G PRO Network Tester USB

小計(1 件)*

HK$79,653.80

Add to Basket
選擇或輸入數量
製造商存貨
  • 準備從 2026年11月30日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位
每單位
1 +HK$79,653.80

* 參考價格

RS庫存編號:
274-3236
Distrelec 貨號:
302-23-859
製造零件編號:
R157003
製造商:
TREND Networks
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

TREND Networks

Product Type

Network Cable Tester

Equipment Type

Network Tester

LAN Category

Cat6a

Connector Type

USB

Model Number

SignalTEK 10G PRO

Tone

Yes

Power Source

Battery

Battery Type

Lithium-ion

Battery Life

72h

Standards/Approvals

RoHS Exempt

豁免

COO (Country of Origin):
PL

SignalTEK 10G PRO - with fibre and network testing


The TREND Networks SignalTEK 10G Pro ethernet tester measures maximum bandwidth available for the network and discover opportunities to increase bandwidth without replacing expensive data cabling. It also has a built-in Wi-Fi for seamless connection. It includes both fibre and network testing unit.

Bandwidth test to 1, 2.5, 510Gb IEEE standards

Label printer connectivity

Large touchscreen

Rechargeable Li-ion battery

72 hour event log

AnyWARE Cloud

相关链接

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。