Cinch Cable Tester BNC, RJ45, RJ11

小計(1 件)*

HK$1,535.30

Add to Basket
選擇或輸入數量
有庫存
  • 20 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位
每單位
1 +HK$1,535.30

* 參考價格

RS庫存編號:
886-3098
製造零件編號:
24-517
製造商:
Cinch
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Cinch

Product Type

Network Cable Tester

Equipment Type

Cable Tester

LAN Category

Cat6, Cat5e, Cat5

Connector Type

BNC, RJ45, RJ11

Power Source

Battery

Display Type

LED Indicator

Standards/Approvals

No

Length

6in

Plug Type

RJ45, RJ12, RJ11

COO (Country of Origin):
TW

Cinch Connectors Network cable tester


The Cinch Connectors network cable tester is designed to quickly read the correct pin configuration of Cat 5/5E/6, Coax, RJ45/RJ11 modular cables, 356A, EIA/TIA-568A/B and token ring cables. It can test cables up to 1,000ft away through wall plates and patch panels using the remote terminator. Featuring pin-out LED indicators, it can also do an auto or manual scan. It also performs verification for continuity, opens, shorts reversed pairs and cable ground. It can also test whether the cable is set up correctly, connected, the strength or speed of the signal being sent through the cable.

Features and Benefits


Robust and simple design

Power switch for conserving battery

Tester and terminator

Applications


Security systems

Data centres

Telecommunication

Certifications


ANSI/ESD S20.20:2014

BS EN 61340-5-1:2007

相关链接

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。