Megger VF5 Non Contact Voltage & Magnetic Field Indicator, 12V to 1000V
- RS庫存編號:
- 267-6554
- 製造零件編號:
- 1013-098
- 製造商:
- Megger
單價 个
HK$332.71
可供預購。
單位 | 每單位 |
---|---|
1 + | HK$332.71 |
- RS庫存編號:
- 267-6554
- 製造零件編號:
- 1013-098
- 製造商:
- Megger
- COO (Country of Origin):
- CN
Megger Non-Contact Voltage and Magnetic Field Indicator, Rubber Over-Moulded Construction, IP67 Rating - 1013-098
Get a read on gaps in your circuits with this non-contact voltage and magnetic field indicator from Megger. It catches EM waves emitted by AC charges in live parts without touching them, keeping you out of harm's way for safe measurement and diagnosis. The unit assesses voltages ranging between 12 and 1000V AC, so it's the one to turn to for low and mid-voltage setups. Thanks to its durable rubber over-moulded body, it holds its own against the nicks and scratches that come with rugged industrial environments.
Features & Benefits
• Audio, visual and vibrating warning signals mean you never miss a reading
• Integrated LED torch makes it easy to work in dark or low-light areas
• Performs in challenging conditions courtesy of an operating temperature range between 0°C and +50°C
• IP67 rating tells you it's dust-tight and waterproof to a depth of 1m for 30 minutes
• Integrated LED torch makes it easy to work in dark or low-light areas
• Performs in challenging conditions courtesy of an operating temperature range between 0°C and +50°C
• IP67 rating tells you it's dust-tight and waterproof to a depth of 1m for 30 minutes
Applications
• Residential wiring
• Machine building
• Marine vessel manufacture
• Machine building
• Marine vessel manufacture
Is this unit battery-powered?
Yes, it's powered by two AAA batteries. To save energy, it powers off automatically after five minutes of inactivity.
Attribute | Value |
---|---|
Indicator Type | Non Contact Voltage |
Battery Type | AAA |
Audible Tone | Yes |
ATEX Approval | No |
Power Source | Battery |
Safety Category | CAT IV 1000 V |
Maximum Detection Voltage | 1000V |
Minimum Detection Voltage | 12V |
Maximum Operating Temperature | +50°C |
Safety Category Level | CAT IV |
Minimum Operating Temperature | 0°C |
Model Number p | VF5 |
Safety Category Voltage | 1000V |