RS PRO Black Wired RJ45 Numeric Keypad

小計(1 件)*

HK$3,319.60

Add to Basket
選擇或輸入數量
有庫存
  • 11 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位
每單位
1 +HK$3,319.60

* 參考價格

RS庫存編號:
206-079
製造商:
RS PRO
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

RS PRO

Keypad Type

External Keypad

Product Type

Numeric Keypad

Wired/Wireless

Wired

Connection Type

RJ45

Number of Keys

3

Colour

Black

Width

114mm

Height

139mm

Depth

22mm

Standards/Approvals

ETL, CE, cETL

COO (Country of Origin):
GB

RS PRO External Keypad -Low Profile


Elevate your control and monitoring experience with the RS PRO External Keypad, meticulously designed for seamless integration with all RS PRO soft starters. This robust and versatile keypad replicates the product display and interface, offering unparalleled remote control and monitoring capabilities.

Why Choose the RS PRO External Keypad?


With its robust construction and advanced features, the RS PRO low profile keypad is the perfect solution for professionals seeking reliable and efficient remote control of their soft starters. Whether you're in a demanding industrial environment or need precise control from a distance, this keypad delivers exceptional performance and peace of mind.

Features and Benefits


  • Low Profile Design: Sleek and unobtrusive, perfect for any setup

  • IP66 Ingress Protection

  • Complete Package: Comes with a 3m Cat5e cable, mounting gasket, and comprehensive mounting instructions

  • Enhanced Security: Passcode lockable for added protection

  • Display Mimic: Accurately replicates the soft starter display for intuitive use

  • Specifications


  • Device Type: External Keypad

  • Designation: Low Profile

  • Screen: Full Colour touchscreen

  • Communication Protocol: RJ45 RS485 Modbus RTU via RJ12/RJ45

  • Security: Passcode Lockout feature

  • Compatibility: Designed for use with RS PRO soft starters

  • Supports multiple languages

  • Applications


  • Soft Starters

  • 相关链接

    第一時間了解我們的最新產品和優惠

    電郵

    您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。