DeWALT Hexagon Nut Driver, 13 mm Tip, 75mm Overall
- RS庫存編號:
- 172-676
- 製造零件編號:
- DT7467-QZ
- 製造商:
- DeWALT
小計(1 件)*
HK$69.00
訂單超過 HK$250.00 免費送貨
有庫存
- 加上 18 件從 2026年11月09日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | HK$69.00 |
* 參考價格
- RS庫存編號:
- 172-676
- 製造零件編號:
- DT7467-QZ
- 製造商:
- DeWALT
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | DeWALT | |
| Tip Type | Hexagon | |
| Product Type | Nut Driver | |
| Non-Sparking | No | |
| Screwdriver Type | Nut Driver | |
| Tip Size | 13 mm | |
| Overall Length | 75mm | |
| VDE/1000V Approved | No | |
| Blade Material | Hardened Steel | |
| Handle Material | Hardened Steel | |
| ESD Safe | No | |
| Height Safe | No | |
| Standards/Approvals | No | |
| 選取全部 | ||
|---|---|---|
品牌 DeWALT | ||
Tip Type Hexagon | ||
Product Type Nut Driver | ||
Non-Sparking No | ||
Screwdriver Type Nut Driver | ||
Tip Size 13 mm | ||
Overall Length 75mm | ||
VDE/1000V Approved No | ||
Blade Material Hardened Steel | ||
Handle Material Hardened Steel | ||
ESD Safe No | ||
Height Safe No | ||
Standards/Approvals No | ||
豁免
- COO (Country of Origin):
- TW
The DeWALT 13mm Cleanable Nut Driver is a versatile tool that offers easy removal of metal filings, strong magnetism for fastener retention, lobular design to reduce stripping damage, and universal shank compatibility for greater versatility.
Detachable socket head for easy removal of metal filings
Strong magnetism for fastener retention and one-handed use
Lobular design reduces stripping damage by driving the fastener on the sides
Universal shank compatible with all detachable nut driver sizes
相关链接
- DeWALT Hexagon Nut Driver 75mm Overall
- DeWALT Hexagon Nut Driver 75 mm Blade, 75mm Overall
- DeWALT Hexagon Nut Driver 50mm Overall
- DeWALT Hexagon Nut Driver 35mm Overall
- DeWALT Hexagon Nut Driver 50mm Overall
- DeWALT Hexagon Nut Driver 35mm Overall
- DeWALT Hexagon Nut Driver 50mm Overall
- DeWALT Hexagon Nut Driver 35mm Overall