RS PRO Hexagon Nut Driver, 8 mm Tip VDE/1000V Approved, 125 mm Blade, 235mm Overall

小計(1 件)*

HK$144.60

Add to Basket
選擇或輸入數量
有庫存
  • 278 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位
每單位
1 +HK$144.60

* 參考價格

RS庫存編號:
182-9769
製造商:
RS PRO
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

RS PRO

Tip Type

Hexagon

Product Type

Nut Driver

Non-Sparking

No

Screwdriver Type

VDE

Tip Size

8 mm

Blade Length

125mm

Overall Length

235mm

VDE/1000V Approved

Yes

Blade Material

Molybdenum Steel, Chrome Vanadium Steel

Handle Material

Plastic

Height Safe

No

Standards/Approvals

No

豁免

COO (Country of Origin):
TR

RS PRO Nut Driver


The RS PRO nut driver has a hexagon tip of 8mm size. The blade of this nut driver is made from chrome vanadium molybdenum steel material and the overall length is 235mm.

Features and Benefits


• Blade length is 125mm

• Soft grip handle

• For live working up to 1000V AC or 1500V DC

Applications


• Electronics

• IT hardware fitters

• Opticians

Certifications


• DIN EN 60900

• ISO 2236

相关链接

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。