ITL Insulated Tools Ltd Hexagon Nut Driver Set VDE/1000V Approved, 340mm Overall

小計(1 件)*

HK$2,031.40

Add to Basket
選擇或輸入數量
有庫存
  • 1 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位
每單位
1 +HK$2,031.40

* 參考價格

RS庫存編號:
283-7756
製造零件編號:
2281
製造商:
ITL Insulated Tools Ltd
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

ITL Insulated Tools Ltd

Product Type

Nut Driver Set

Tip Type

Hexagon

Non-Sparking

No

Overall Length

340mm

VDE/1000V Approved

Yes

Handle Material

Nylon Thermoplastic

Standards/Approvals

IEC60900, VDE

豁免

COO (Country of Origin):
GB
The ITL Insulated Tools Ltd 7-Piece Nut Driver Set with Metric sizes and Insulation Material made of Nylon Thermoplastic is a versatile and durable toolset designed for various applications involving metric fasteners.

Withstand extreme impact and abrasion

Flame Retardant

Stronger and harder than PVC coated tools

100% Production Tested

相关链接

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。