可享批量折扣
查看批量定價選項小計(1 件)*
HK$85.60
訂單超過 HK$250.00 免費送貨
有庫存
- 299 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 - 4 | HK$85.60 |
| 5 + | HK$70.40 |
* 參考價格
- RS庫存編號:
- 499-2379
- 製造商:
- RS PRO
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | RS PRO | |
| Product Type | Nut Driver | |
| Tip Type | Hexagon | |
| Non-Sparking | No | |
| Screwdriver Type | Standard | |
| Tip Size | 5 mm | |
| Blade Length | 125mm | |
| Blade Material | Steel | |
| Handle Material | Plastic | |
| Height Safe | No | |
| Standards/Approvals | No | |
| 選取全部 | ||
|---|---|---|
品牌 RS PRO | ||
Product Type Nut Driver | ||
Tip Type Hexagon | ||
Non-Sparking No | ||
Screwdriver Type Standard | ||
Tip Size 5 mm | ||
Blade Length 125mm | ||
Blade Material Steel | ||
Handle Material Plastic | ||
Height Safe No | ||
Standards/Approvals No | ||
豁免
RS PRO Nut Driver
From RS PRO, this high-quality nut driver features a hardened steel head for efficient tightening of nuts and bolts in lower torque applications. With ergonomic soft-grip handles, this nut driver ensures comfort and control over long periods of use. The hollow shaft means the driver can be used with fasteners of differing depths, even when sunken.
Featuring a robust chrome-vanadium steel shaft, this reliable nut driver ensures a long service life and resistance against corrosion.
Features & Benefits
• Hardened steel construction
• Soft feel cushion grip double injection handles
• Hardened chrome-vanadium steel construction
• Metric size
Applications
A nut spinner, or nut driver, is an essential tool for tightening and loosening hexagonal and square nuts and fasteners. With its hollow shaft and unique shape, it is able to apply torque much more efficiently than spanners, especially on narrower nuts and bolts. This tool is perfect for;
• Electricians
• Maintenance engineers
• Construction workers
Tool Care
Though this nut driver is somewhat resistant to corrosion, proper storage and care will increase the work-life of your tool. Be sure to store in a dry place when not in use, and to wipe the shank down with a light oil after use.
Why RS PRO?
RS PRO aims to be your go-to brand for reliability and value for money. We source great parts at great prices and test everything with our in-house experts to ensure the quality you need.
When it comes to tools, we know that versatility and dependability are what you need. As such, we stock a variety of mainstay and specialist tools to suit any application. Whether you're a professional electrician, plumber, builder or DIY enthusiast, RS PRO is here to support you.
相关链接
- RS PRO Hexagon Nut Driver 125 mm Blade
- BETA Hexagon Nut Driver 125 mm Blade, 245mm Overall
- SAM Hexagon Nut Driver 125 mm Blade, 230mm Overall
- SAM Hexagon Nut Driver 125 mm Blade, 248mm Overall
- Wera Hexagon Nut Driver 125 mm Blade, 223mm Overall
- Bahco Hexagon Nut Driver 125 mm Blade, 247mm Overall
- RS PRO Hexagon Nut Driver 125 mm Blade, 225mm Overall
- RS PRO Hexagon Nut Driver 125 mm Blade