ITL Insulated Tools Ltd Socket Wrench VDE/1000V Approved, 250mm Overall
- RS庫存編號:
- 911-1496
- 製造商:
- ITL Insulated Tools Ltd
小計(1 件)*
HK$534.90
訂單超過 HK$250.00 免費送貨
有庫存
- 6 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | HK$534.90 |
* 參考價格
- RS庫存編號:
- 911-1496
- 製造商:
- ITL Insulated Tools Ltd
規格
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | ITL Insulated Tools Ltd | |
| Product Type | Socket Wrench | |
| Non-Sparking | Yes | |
| Overall Length | 250mm | |
| VDE/1000V Approved | Yes | |
| Blade Material | Chrome Vanadium Steel | |
| Standards/Approvals | No | |
| 選取全部 | ||
|---|---|---|
品牌 ITL Insulated Tools Ltd | ||
Product Type Socket Wrench | ||
Non-Sparking Yes | ||
Overall Length 250mm | ||
VDE/1000V Approved Yes | ||
Blade Material Chrome Vanadium Steel | ||
Standards/Approvals No | ||
豁免
- COO (Country of Origin):
- GB
Our ranges insulated reversible rachet spanners are designed to protect you from up to 1000 V.
Featuring injection moulded Nylon 11 insulation that bonds with the tool to offer maximum protection and longer life.
The unique Nylon 11 insulation makes the tools a great choice when working in extreme climates and the most difficult conditions.
An excellent choice for both electrical and industrial engineering applications.
Features and Benefits
Each tool is injection moulded
Reversible for added flexibility
Nylon 11 insulation
IEC 60900:2004 specification
Available sizes: 13 x 17 mm, 17 x 19 mm, 21 x 26 mm or 24 x 30 mm
相关链接
- ITL Insulated Tools Ltd 1-Piece Wrench Set, Nylon Thermoplastic VDE/1000V Approved
- ITL Insulated Tools Ltd Hexagon Nut Driver Set VDE/1000V Approved, 340mm Overall
- ITL Insulated Tools Ltd VDE/1000V Approved Cable Cutter
- ITL Insulated Tools Ltd VDE/1000V Approved Diagonal Cable Cutter
- ITL Insulated Tools Ltd Spanner, 380mm Overall VDE/1000V Approved
- ITL Insulated Tools Ltd Spanner, 300mm Overall VDE/1000V Approved
- ITL Insulated Tools Ltd Spanner, 214mm Overall VDE/1000V Approved
- ITL Insulated Tools Ltd VDE/1000V Approved Diagonal Cutting Nipper