享受批量購買折扣
額外添加5件可節省17%
查看批量定價選項小計(1 件)*
HK$351.50
訂單超過 HK$250.00 免費送貨
有庫存
- 19 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 | 節省 |
|---|---|---|
| 1 - 4 | HK$351.50 | - |
| 5 + | HK$289.30 | 17% |
* 參考價格
- RS庫存編號:
- 539-570
- 製造商:
- RS PRO
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | RS PRO | |
| Product Type | Nut Splitter | |
| Standards/Approvals | No | |
| 選取全部 | ||
|---|---|---|
品牌 RS PRO | ||
Product Type Nut Splitter | ||
Standards/Approvals No | ||
豁免
- COO (Country of Origin):
- GB
RS PRO Nut Splitter For Nut Sizes Up to 9/16 in Withworth, 5/8 in BSF, 1 in AF
Make it easy to cut seized nuts with this splitter from RS PRO. It's typically used to remove rusted, damaged or frozen nuts that are hard to disassemble.
To use this nut splitter, simply connect it to a spanner, socket wrench or rachet, retract the blade and then force it into the seized nut. This unit ensures that the nuts break free without damaging the bolt. The cutting blade is made from hardened steel so it's tough and long-lasting. As the nut is removed without the need to touch corroded metals, it keeps your hands safe.
This unit is a popular choice in automotive garages, service centres and marine renovations for saving time during routine maintenance work. It's also a handy tool to have while undertaking home renovation and other DIY repair projects.
Features and Benefits
• Supported nut sizes of up to 9/16 in Withworth, 5/8 in BSF (British Standard Fine) and 1 in AF (across flats)
• Meets American ANSI/ESD S20.20:2014 and British BS EN 61340-5-1:2007 electrostatic control standards.