Midas Passive matrix Yellow OLED Display 256 x 64 pixel COT Parallel, SPI
- RS庫存編號:
- 150-468
- 製造零件編號:
- MCOT256064AA-YM
- 製造商:
- Midas
享受批量購買折扣
額外添加10件可節省10%
查看批量定價選項小計(1 件)*
HK$454.90
訂單超過 HK$250.00 免費送貨
有庫存
- 24 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 | 節省 |
|---|---|---|
| 1 - 9 | HK$454.90 | - |
| 10 + | HK$409.30 | 10% |
* 參考價格
- RS庫存編號:
- 150-468
- 製造零件編號:
- MCOT256064AA-YM
- 製造商:
- Midas
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Midas | |
| Product Type | OLED Display | |
| Viewing Area Dimensions | 69.104 x 17.264 mm | |
| Matrix Type | Passive | |
| Screen Resolution | 256 x 64 pixel | |
| Interface Type | Parallel, SPI | |
| Driver Mounting | COT | |
| Standards/Approvals | No | |
| Display Colour | Yellow | |
| 選取全部 | ||
|---|---|---|
品牌 Midas | ||
Product Type OLED Display | ||
Viewing Area Dimensions 69.104 x 17.264 mm | ||
Matrix Type Passive | ||
Screen Resolution 256 x 64 pixel | ||
Interface Type Parallel, SPI | ||
Driver Mounting COT | ||
Standards/Approvals No | ||
Display Colour Yellow | ||
- COO (Country of Origin):
- TW
The Midas 256x64 Graphic OLED display is 2.8″ in diagonal size, and its construction is Chip-on-tab. The interface is Parallel / SPI and it has Yellow on Black appearance.
Controller is SSD1322
Connection Number is 30
相关链接
- Midas 5.5 in Passive matrix Yellow OLED Display 256 x 64 pixel COT Parallel, SPI
- Midas 2.08 in Passive matrix Yellow OLED Display 256 x 64 pixel COT I2C SPI
- Midas Passive matrix Yellow OLED Display 128 x 64 pixel COT I2C SPI
- Midas 2.08 in Passive matrix White OLED Display 256 x 64 pixel COT I2C SPI
- Midas 0.66 in Passive matrix Yellow OLED Display 64 x 32 pixel COT I2C SPI
- Midas 0.96 in Passive matrix Yellow OLED Display 128 x 64 pixel COT I2C SPI
- Midas 0.68 in Passive matrix White OLED Display 160 x 128 pixels COT I2C SPI
- Midas 3.12 in Passive matrix Yellow OLED Display 256 x 64 pixel COB Parallel, SPI