NEWHAVEN DISPLAY INTERNATIONAL 1.8 in Passive matrix OLED Display 160 x 128 pixel PCB Parallel, SPI

小計(1 件)*

HK$275.90

Add to Basket
選擇或輸入數量
有庫存
  • 9 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位
每單位
1 +HK$275.90

* 參考價格

RS庫存編號:
150-479
製造零件編號:
NHD-1.8-160128B
製造商:
NEWHAVEN DISPLAY INTERNATIONAL
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

NEWHAVEN DISPLAY INTERNATIONAL

Product Type

OLED Display

Diagonal Display Size

1.8in

Viewing Area Dimensions

37.015 x 30.012 mm

Matrix Type

Passive

Screen Resolution

160 x 128 pixel

Interface Type

Parallel, SPI

Contrast Ratio

10000:1

Driver Mounting

PCB

External Depth

1.6mm

Minimum Operating Temperature

-40°C

External Height

42.7mm

External Width

33.4mm

Touch Screen Type

No Touch Screen

Maximum Operating Temperature

85°C

Standards/Approvals

RoHS, REACH

Forward Voltage

2.8V

Series

NHD-1.8-160128B

Forward Current

39mA

Power Dissipation

109mW

COO (Country of Origin):
TW
886

The NEWHAVEN DISPLAY INTERNATIONAL OLED features full color, 262K color depth graphics on a rich black background with 256-step contrast, and 10,000:1 contrast ratio. As an OLED glass display, it is built without a PCB, creating a much slimmer profile. The glass design provides the flexibility to mount and customize your own PCB as desired. The OLED display technology is self-illuminating and engineered to provide high contrast images with vibrant colors and crisp details from any angle. With this small color OLED display you can also expect top-speed response times. It is a passive matrix display with user-selectable interface modes including 8-bit 6800 Parallel / 8-bit 8080 Parallel interface and 4-wire SPI interface. Fully compatible with Arduino, this OLED display provides seamless integration with electronic systems in a wide range of applications and Arduino projects.

Arduino and similar development boards

Controller type is SSD1353

相关链接

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。