Midas 1.54 in Passive matrix White OLED Display 160 x 80 pixel COB SPI
- RS庫存編號:
- 428-547
- 製造零件編號:
- MDOB160080AV-WS
- 製造商:
- Midas
享受批量購買折扣
額外添加10件可節省9%
查看批量定價選項小計(1 件)*
HK$180.30
訂單超過 HK$250.00 免費送貨
有限的庫存
- 6 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 | 節省 |
|---|---|---|
| 1 - 9 | HK$180.30 | - |
| 10 - 99 | HK$162.30 | 9% |
| 100 + | HK$149.70 | 16% |
* 參考價格
- RS庫存編號:
- 428-547
- 製造零件編號:
- MDOB160080AV-WS
- 製造商:
- Midas
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Midas | |
| Product Type | OLED Display | |
| Diagonal Display Size | 1.54in | |
| Viewing Area Dimensions | 35.02 x 17.50 mm | |
| Aspect Ratio | 2:1 | |
| Matrix Type | Passive | |
| Screen Resolution | 160 x 80 pixel | |
| Interface Type | SPI | |
| Contrast Ratio | 10000:1 | |
| Driver Mounting | COB | |
| External Depth | 5.96mm | |
| External Height | 22.5mm | |
| External Width | 43.5mm | |
| Minimum Operating Temperature | -40°C | |
| Touch Screen Type | OLED | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | RoHS | |
| Display Colour | White | |
| 選取全部 | ||
|---|---|---|
品牌 Midas | ||
Product Type OLED Display | ||
Diagonal Display Size 1.54in | ||
Viewing Area Dimensions 35.02 x 17.50 mm | ||
Aspect Ratio 2:1 | ||
Matrix Type Passive | ||
Screen Resolution 160 x 80 pixel | ||
Interface Type SPI | ||
Contrast Ratio 10000:1 | ||
Driver Mounting COB | ||
External Depth 5.96mm | ||
External Height 22.5mm | ||
External Width 43.5mm | ||
Minimum Operating Temperature -40°C | ||
Touch Screen Type OLED | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals RoHS | ||
Display Colour White | ||
- COO (Country of Origin):
- TW
The Midas Graphic OLED Display features a resolution of 160 x 80 Pixels and operates at 3V. This Graphic OLED has 43.5mm x 22.5mm size.
White appreance
COB construction
相关链接
- Midas 1.54 in Passive matrix White OLED Display 128 x 64 pixel COB SPI
- Midas 1.54 in Passive matrix Yellow OLED Display 128 x 64 pixel COB SPI
- Midas 2 in Passive matrix White OLED Display 128 x 32 pixel COB SPI
- Midas 0.91 in Passive matrix White OLED Display 128 x 32 pixel COB SPI
- Midas 1.5 in Passive matrix White OLED Display 128 x 64 pixel COB SPI
- Midas 2.08 in Passive matrix White OLED Display 256 x 64 pixel COB SPI
- Midas 1.04 in Passive matrix White OLED Display 128 x 32 pixel COB SPI
- Midas 2.08 in Passive matrix Yellow OLED Display 256 x 64 pixel COB SPI