NEWHAVEN DISPLAY INTERNATIONAL Yellow OLED Display 1/16 Duty Serial/Parallel
- RS庫存編號:
- 264-4004
- 製造零件編號:
- NHD-0420DZW-AY5
- 製造商:
- NEWHAVEN DISPLAY INTERNATIONAL
享受批量購買折扣
額外添加5件可節省1%
查看批量定價選項小計(1 件)*
HK$492.90
訂單超過 HK$250.00 免費送貨
有庫存
- 28 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 | 節省 |
|---|---|---|
| 1 - 4 | HK$492.90 | - |
| 5 + | HK$483.10 | 1% |
* 參考價格
- RS庫存編號:
- 264-4004
- 製造零件編號:
- NHD-0420DZW-AY5
- 製造商:
- NEWHAVEN DISPLAY INTERNATIONAL
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | NEWHAVEN DISPLAY INTERNATIONAL | |
| Product Type | OLED Display | |
| Viewing Area Dimensions | 72.42 x 22.82 mm | |
| Interface Type | Serial/Parallel | |
| Contrast Ratio | 10000:1 | |
| Driver Mounting | 1/16 Duty | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | RoHS Compliant | |
| Series | NHD | |
| Forward Voltage | 2.8V | |
| Display Colour | Yellow | |
| 選取全部 | ||
|---|---|---|
品牌 NEWHAVEN DISPLAY INTERNATIONAL | ||
Product Type OLED Display | ||
Viewing Area Dimensions 72.42 x 22.82 mm | ||
Interface Type Serial/Parallel | ||
Contrast Ratio 10000:1 | ||
Driver Mounting 1/16 Duty | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals RoHS Compliant | ||
Series NHD | ||
Forward Voltage 2.8V | ||
Display Colour Yellow | ||
- COO (Country of Origin):
- CN
The NEWHAVEN DISPLAY INTERNATIONAL OLED character display offers high contrast yellow text on black background, visible from any angle. This module has 6800/8080 Parallel or SPI serial interface compatibility. The display comes equipped with four built-in font tables at 4.75mm character height. This display requires 5V power supply, is RoHS compliant, and has a wide operating temperature range from -40 to 80 degrees Celsius to withstand more extreme temperatures.
Parallel, SPI or Serial interface
Controller or driver proprietary
相关链接
- NEWHAVEN DISPLAY INTERNATIONAL Blue OLED Display Serial/Parallel
- NEWHAVEN DISPLAY INTERNATIONAL Green OLED Display Serial/Parallel
- NEWHAVEN DISPLAY INTERNATIONAL 2.8 in Blue OLED Display Serial/Parallel
- NEWHAVEN DISPLAY INTERNATIONAL 3.12 in White OLED Display Serial/Parallel
- NEWHAVEN DISPLAY INTERNATIONAL 3.12 in Yellow OLED Display Serial/Parallel
- NEWHAVEN DISPLAY INTERNATIONAL 2.7 in White OLED Display Serial/Parallel
- NEWHAVEN DISPLAY INTERNATIONAL 2.7 in Graphic Oled matrix White OLED Display 128 x 64 pixel PCB Serial/Parallel
- NEWHAVEN DISPLAY INTERNATIONAL Blue OLED Display I2C SPI