Teledyne LeCroy Sent Bus Decode Oscilloscope Software for Use with HDO4000 Series

小計(1 件)*

HK$49,002.70

Add to Basket
選擇或輸入數量
製造商存貨
  • 準備從 2027年6月07日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位
每單位
1 +HK$49,002.70

* 參考價格

RS庫存編號:
878-7645
Distrelec 貨號:
176-26-728
製造零件編號:
HDO4K-SENTBUS D
製造商:
Teledyne LeCroy
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Teledyne LeCroy

Product Type

Oscilloscope Software

For Use With

HDO4000 Series

Minimum Software Requirement

Microsoft Windows Embedded Standard 7 64 Bit

Minimum System Requirement

Intel B810 Celeron Processor 1.6 GHz, 4GB RAM

Software Name

Sent Bus Decode

Number of Licences

1

Languages Available

Chinese, Russian, German, French, Italian, Korean, Spanish, Japanese

Cable Included

Yes

Standards/Approvals

EN 6132621:2006, EN 610102030:2010, EN 610101:2010, EMC 2004/108/EC, EN 613261:2006, UL, CE

不適用

COO (Country of Origin):
US

Teledyne LeCroy HDO4000 SENT Bus Decode Option HDO4K-SENTBUS D


Teledyne LeCroy HDO4K-SENTBUS D offers flexible payload decomposition. High-resolution SENT sensor and ECU message frames are intuitively decoded on the waveform, provided in an interactive table, and payload content search tools make debugging fast and effective.

Flexible payload decomposition

Decodes bursts as Nibbles or Words

Colour-coded decode overlaid on waveforms is intuitive and easy-to-read

Decode information expands as time base is adjusted

Convenient table display with quick "zoom to message" capability

Quick search capability for specific link layer frame content

Supports Version 2008 and 2010

Supports Fast and Slow channel decode and analysis

相关链接

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。