Tektronix TBS1000C Series, TBS1052C, 50 MHz Bench Oscilloscope, 2 Channels
- RS庫存編號:
- 202-4903
- Distrelec 貨號:
- 301-78-422
- 製造零件編號:
- TBS1052C
- 製造商:
- Tektronix
此圖片僅供參考,請參閲產品詳細資訊及規格
小計(1 件)*
HK$6,522.50
訂單超過 HK$250.00 免費送貨
最後的 RS 庫存
- 最終 78 個,準備發貨
單位 | 每單位 |
|---|---|
| 1 + | HK$6,522.50 |
* 參考價格
- RS庫存編號:
- 202-4903
- Distrelec 貨號:
- 301-78-422
- 製造零件編號:
- TBS1052C
- 製造商:
- Tektronix
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Tektronix | |
| Product Type | Oscilloscope | |
| Bandwidth | 50MHz | |
| Number of Channels | 2 | |
| Model Number | TBS1052C | |
| Oscilloscope Type | Bench | |
| Oscilloscope Form | Digital Storage | |
| Screen Size | 7 in | |
| Series | TBS1000C | |
| Width | 325.12mm | |
| Standards/Approvals | IEEE 488.1-1987 | |
| Depth | 106.8mm | |
| Height | 155mm | |
| Vertical Resolution | 8 bit | |
| Minimum Time Base | 2ns/div | |
| Plug Type | Power Plug | |
| Maximum Time Base | 100s/div | |
| 選取全部 | ||
|---|---|---|
品牌 Tektronix | ||
Product Type Oscilloscope | ||
Bandwidth 50MHz | ||
Number of Channels 2 | ||
Model Number TBS1052C | ||
Oscilloscope Type Bench | ||
Oscilloscope Form Digital Storage | ||
Screen Size 7 in | ||
Series TBS1000C | ||
Width 325.12mm | ||
Standards/Approvals IEEE 488.1-1987 | ||
Depth 106.8mm | ||
Height 155mm | ||
Vertical Resolution 8 bit | ||
Minimum Time Base 2ns/div | ||
Plug Type Power Plug | ||
Maximum Time Base 100s/div | ||
- COO (Country of Origin):
- CN
Tektronix TBS1052C, 2 Channel Bench Digital Storage Oscilloscope, 50MHz
The TBS1000C Series Digital Storage Oscilloscope offers affordable performance in a Compact design. It is designed to meet the needs of today's educational institutions, embedded design engineers, and maker community. The instrument includes a 7-inch WVGA colour display with up to 1 GS/s sample rate, bandwidths from 50 MHz to 200 MHz and a five-year warranty. The instrument comes with an innovative courseware system that integrates the lab exercises with step-by-step instructions for use, by the students. Help Anywhere® system provides useful tips and hints throughout the user interface, to make the instrument more approachable to a new user.
The TBS1000C Series Oscilloscope is designed for quick hands-on learning and easy operation with just the right combination of features and capabilities. Dedicated front panel controls provide easy access to all the important settings. The graticule with 10 vertical divisions and 15 horizontal divisions enables you to see more signals per screen. The large menus with clearly labelled and coloured information on the screen make it easy to navigate and find information of interest. The zoom function lets you to quickly pan through the Record and zoom in to see the signal details in areas of interest.
The trigger system is designed for troubleshooting today's mixed signal designs. Beyond a Basic edge trigger, it also includes Pulse width and runt triggering, which are especially useful for troubleshooting digital sections of your designs.
Easily capture, save, and analyse measurement results by connecting to your PC to the USB device port on the rear of the instrument and using the OpenChoice PC Communications Software available on the Tektronix website. Simply pull screen images and waveform data into the stand-alone desktop application or directly into Microsoft Word and Excel.
Features and Benefits:
5 year standard warranty
Integrated courseware
7-inch WVGA colour display with 15 horizontal division
32 automated measurements
Dual window FFT with simultaneous time and frequency domain views
Trigger frequency counter
Disable autoset cursors and measurements for maximum learning experience
Pan and Zoom capability
Multi-language user Interface with support for 10 languages in the user Interface and front panel overlay
Small footprint and light weight
Fanless design contributes to low noise operation
USB 2.0 host port on the front panel for quick and easy data storage.
USB 2.0 device port on rear panel to connect to a PC and remotely control the instrument
Accessories
TekScope™ https://www.tek.com/en/products/software/tekscope-pc-analysis-software
Kickstart https://www.tek.com/en/products/keithley/keithley-control-software-bench-instruments/kickstart
RS Stock No. 7260038 TPP0200, 200 MHz models, 10x passive probe one per analog channel
RS Stock No. 7260035 TPP0100, 50 MHz, 70 MHz, and 100MHz and models, 10x passive probe one per analog channel
RS Stock No. 575585 P2221, 1X/10X passive probe, 200 MHz bandwidth
RS Stock No. 113143 TEK-USB-488, GPIB-to-USB converter
RS Stock No. 7966736 RM2000B, Rackmount kit
For even more compatible probes, please look at datasheet https://docs.rs-online.com/d106/A700000009231992.pdf
Software & Updates
TekScope™ www.tek.com/en/products/software/tekscope-pc-analysis-software
Kickstart www.tek.com/en/products/keithley/keithley-control-software-bench-instruments/kickstart
Keep your instrument up to date and to enhance the functionality of your instruments, please visit Tektronix website for the latest software updates at www.tek.com/en/products/software
Applications
Embedded design
Education
Manufacturing test/troubleshooting
相关链接
- Tektronix TBS1000C Series 50 MHz Digital Storage Digital Oscilloscope, 2 Channels
- Tektronix TBS1000C Series 70 MHz Bench Oscilloscope, 2 Channels
- Tektronix TBS1000C Series 200 MHz Bench Oscilloscope, 2 Channels
- Tektronix TBS1000C Series 100 MHz Bench Oscilloscope, 2 Channels
- Tektronix MDO3000 Series 200 MHz Bench Oscilloscope, 2 Channels
- Tektronix TBS2000B Series 200 MHz Bench Oscilloscope, 4 Channels
- Tektronix MDO3000 Series 350 MHz Bench Oscilloscope, 4 Channels
- Tektronix TBS2000B Series 100 MHz Bench Oscilloscope, 2 Channels