Teledyne LeCroy T3DSO2000A Series, 200 MHz Bench Oscilloscope 4-Channel

小計(1 件)*

HK$44,535.40

Add to Basket
選擇或輸入數量
有庫存
  • 加上 1 件從 2026年11月23日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位
每單位
1 +HK$44,535.40

* 參考價格

RS庫存編號:
215-1111
Distrelec 貨號:
301-80-261
製造零件編號:
T3DSO2204A
製造商:
Teledyne LeCroy
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Teledyne LeCroy

Product Type

Oscilloscope

Bandwidth

200MHz

Number of Channels

4

Model Number

T3DSO2204A

Oscilloscope Type

Bench

Interface Type

CAN, I2C, LIN, SPI, UART

Series

T3DSO2000A

Standards/Approvals

No

Height

352mm

Width

111mm

Maximum Vertical Sensitivity

0.5mV/div

Rise Time

1.7ns

Maximum Time Base

1000s/div

Minimum Vertical Sensitivity

10V/div

Vertical Resolution

8 bit

Power Source

Mains

Minimum Time Base

1ns/div

COO (Country of Origin):
CN
Teledyne LeCroy T3DSO2204A Bench Digital Storage Oscilloscope, 200 MHz, 4 Channels

Product Description


Teledyne LeCroy's T3DSO2204A Oscilloscope is a four channel model with an analog bandwidth of 200 MHz. The T3DSO2204A offers a maximum sample rate of 2 GSa/s, and a maximum memory depth of 200 Mpts in half channel mode. The T3DSO2204A incorporates two 2 GSa/s ADCs and two 200 Mpts memory modules. When all channels are enabled, each channel has a sample rate of 1 GSa/s and a standard record length of 100 Mpts. When only a single channel per ADC is active, the maximum sample rate is 2 GSa/s and the maximum record length is 200 Mpts. For ease-of-use, the most commonly used functions can be accessed with its user-friendly front panel design.

Features and benefits


Long Capture – 100 Mpts/Ch and 200 Mpts interleaved

Math and Measure – 9 basic math functions plus FFT and 50+ automatic measurement parameters

Connectivity – USB for mass storage, printing and PC control, plus LAN for fast data transfer

Includes Serial Bus Trigger and Decode – I2C, SPI, UART, CAN, LIN as standard.

Optional CAN FD, I2S, MIL- 1553B, FlexRay

Includes Bode Plot, 50MHz Function Generator and Power Analysis applications as standard

Optional MSO – 16 Digital Channels

Waveform Sequence Recorder – record and play back up to 90,000 waveforms

Applications


Education

Electronic Design

Automotive

Engineering

System Debug

Accessories


MSO lead set - 177-1288

Replacement passive probes - 177-1275, 215-1115, 851-3100

相关链接

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。