Digilent Analog Discovery Pro 3000 Series, 55 MHz PC Based Oscilloscope 4-Channel
- RS庫存編號:
- 222-2679
- Distrelec 貨號:
- 302-17-199
- 製造零件編號:
- 410-394
- 製造商:
- Digilent
享受批量購買折扣
額外添加5件可節省1%
查看批量定價選項小計(1 件)*
HK$13,633.70
訂單超過 HK$250.00 免費送貨
有庫存
- 4 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 | 節省 |
|---|---|---|
| 1 - 4 | HK$13,633.70 | - |
| 5 + | HK$13,361.20 | 1% |
* 參考價格
- RS庫存編號:
- 222-2679
- Distrelec 貨號:
- 302-17-199
- 製造零件編號:
- 410-394
- 製造商:
- Digilent
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Digilent | |
| Product Type | Oscilloscope | |
| Bandwidth | 55MHz | |
| Number of Channels | 4 | |
| Model Number | ADP3450 | |
| Oscilloscope Type | PC Based | |
| Interface Type | IIC, SPI, UART, USB | |
| Series | Analog Discovery Pro 3000 | |
| Standards/Approvals | No | |
| Width | 194mm | |
| Height | 38.1mm | |
| Power Source | USB | |
| Vertical Resolution | 14 bit | |
| 選取全部 | ||
|---|---|---|
品牌 Digilent | ||
Product Type Oscilloscope | ||
Bandwidth 55MHz | ||
Number of Channels 4 | ||
Model Number ADP3450 | ||
Oscilloscope Type PC Based | ||
Interface Type IIC, SPI, UART, USB | ||
Series Analog Discovery Pro 3000 | ||
Standards/Approvals No | ||
Width 194mm | ||
Height 38.1mm | ||
Power Source USB | ||
Vertical Resolution 14 bit | ||
The Digilent ADP3450 Analog Discovery Pro device is a four channel high-resolution oscilloscope, offering 14-bit resolution at up to 0.5 GS/s. Additionally, to meet the needs of an increasingly digital world, 16 dedicated digital channels make the Analog Discovery Pro a true mixed signal oscilloscope. With the included digital power supply, digital outputs, two channel arbitrary waveform generator, and two dedicated external triggers the Analog Discovery Pro comes with 12 instruments ready to analyse mixed signal systems through our free software, Waveforms.
16 digital channels
2-channel arbitrary waveform generator
12 instruments to analyse mixed signal systems via Waveforms software
Max sampling rate: 0.5GS/s analogue and 125MS/s digital
Terminal-based Linux OS
Ethernet data streaming
2 dedicated external trigger inputs
Used in the Logic Analyser, Pattern Generator, Protocol Analyser, and Digital I/O
相关链接
- Digilent Analog Discovery Pro 3000 Series, 55 MHz PC Based Oscilloscope 2-Channel
- Digilent Analog Discovery Pro 3000 Series, 55 MHz PC Based Oscilloscope 4-Channel
- Digilent Analog Discovery 2 Series, 30 MHz PC Based Oscilloscope 2-Channel
- Digilent Analog Discovery 3 Series 30 MHz Portable Oscilloscope, 2 Channels
- Digilent Analog Discovery Pro 2400 Series, 200 MHz Mixed Signal Analogue Oscilloscope 4-Channel
- Digilent Analog Discovery Pro 2400 Series, 100 MHz Mixed Signal Analogue Oscilloscope 4-Channel
- Digilent 410-413 Transistor Tester Adapter for use with Analog Discovery 2 and Analog Discovery (Legacy)
- Digilent 410-405 for use with Analog Discovery