Digilent Analog Discovery Pro Series, ADP5250, 100 MHz Bench Mixed Domain Oscilloscope, 34 Channels
- RS庫存編號:
- 241-4279
- Distrelec 貨號:
- 302-57-273
- 製造零件編號:
- 471-058
- 製造商:
- Digilent
暫時無法供應
抱歉,我們不知道何時會到貨。
- RS庫存編號:
- 241-4279
- Distrelec 貨號:
- 302-57-273
- 製造零件編號:
- 471-058
- 製造商:
- Digilent
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Digilent | |
| Product Type | Mixed Domain Oscilloscope | |
| Bandwidth | 100MHz | |
| Number of Channels | 34 | |
| Model Number | ADP5250 | |
| Oscilloscope Type | Bench | |
| Oscilloscope Form | Mixed Signal | |
| Interface Type | Cable, USB 2.0 | |
| Series | Analog Discovery Pro | |
| Standards/Approvals | No | |
| Power Source | Mains | |
| 選取全部 | ||
|---|---|---|
品牌 Digilent | ||
Product Type Mixed Domain Oscilloscope | ||
Bandwidth 100MHz | ||
Number of Channels 34 | ||
Model Number ADP5250 | ||
Oscilloscope Type Bench | ||
Oscilloscope Form Mixed Signal | ||
Interface Type Cable, USB 2.0 | ||
Series Analog Discovery Pro | ||
Standards/Approvals No | ||
Power Source Mains | ||
Analog Discovery Pro ADP5250 Mixed Signal Oscilloscope
This Digilent product is designed to combine a complete set of instruments into a flexible and programmable device, the ADP5250 features a mixed-signal oscilloscope with two 100 MHz bandwidth, 1 GS/s analog channels, 34 digital channels, a tri-output power supply capable of up to 25 V, an external trigger, Waveform Generator, and a built-in programmable DMM. This is our first instrument with full DMM capabilities including true current and resistance measurement and a 300 V input range.
Used in the Logic Analyzer
Channels are 32
Input voltage is 0 V to 5 V
Input threshold is 0 V to 2 V
Max sampling rate is 1 GS/s
Typical record length is 1 MS
相关链接
- Digilent Analog Discovery Pro 5000 Series, 2 GHz Mixed Signal Oscilloscope 5-Channel
- Digilent Analog Discovery Pro 2400 Series, 200 MHz Mixed Signal Analogue Oscilloscope 4-Channel
- Digilent Analog Discovery Pro 2400 Series, 100 MHz Mixed Signal Analogue Oscilloscope 4-Channel
- Digilent 410-434 Power for Use with Analog Discovery Studio Max Mixed Signal
- Digilent Analog Discovery Pro 3000 Series, 55 MHz PC Based Oscilloscope 4-Channel
- Digilent Analog Discovery Pro 3000 Series, 55 MHz PC Based Oscilloscope 2-Channel
- Digilent Analog Discovery 3 Series 30 MHz Portable Oscilloscope, 16 Channels
- Digilent 410-413 Transistor Tester Adapter for use with Analog Discovery 2 and Analog Discovery (Legacy)