- RS庫存編號:
- 768-3352
- 製造零件編號:
- DPO2002B
- 製造商:
- Tektronix
此產品已停售
替代產品
該產品我們目前不提供。 這是我們推薦的替代產品。
- RS庫存編號:
- 768-3352
- 製造零件編號:
- DPO2002B
- 製造商:
- Tektronix
法例與合規
豁免
- COO (Country of Origin):
- CN
產品詳細資訊
Tektronix Mixed Signal Oscilloscopes DPO2000 Series
The Tektronix MSO2000B & DPO2000B Series delivers advanced debug features at an entry-level price. With a choice of models up to 20 channels, for analyzing analog and digital signals, users can quickly find and diagnose problems in complex designs. The MSO2000B & DPO2000B models offer a deep record length of 1 Mpoints standard on all channels, facilitating the capture of long windows of signal activity while maintaining fine timing resolution. The deep record length combined with use of the Wave Inspector® navigation and search tool enables users to locate their events in seconds.
Compatible probes include: low voltage, single ended TAP1500 ( 661-3286 ); current TCP0020 ( 796-2696 ), TCP0150 ( 661-3283 ), TCP2020 ( 796-6705 ); differential, high voltage TDP0500 ( 661-3292 ), TDP1000 ( 668-7167 ), THDP0100 ( 752-7353 ), THDP0200 ( 752-7357 ), TMDP0200 ( 752-7366 ); passive TPP0100 ( 726-0035 ), TPP0200 ( 726-0038 ). Accessories available include: soft carrying case ACD2000 ( 575-589 ); hard carrying case HCTEK4321 ( 613-1510 ); rackmount kit RMD2000 ( 697-8791 ); probe adapter TPA-BNC ( 628-7540 ).
Compatible probes include: low voltage, single ended TAP1500 ( 661-3286 ); current TCP0020 ( 796-2696 ), TCP0150 ( 661-3283 ), TCP2020 ( 796-6705 ); differential, high voltage TDP0500 ( 661-3292 ), TDP1000 ( 668-7167 ), THDP0100 ( 752-7353 ), THDP0200 ( 752-7357 ), TMDP0200 ( 752-7366 ); passive TPP0100 ( 726-0035 ), TPP0200 ( 726-0038 ). Accessories available include: soft carrying case ACD2000 ( 575-589 ); hard carrying case HCTEK4321 ( 613-1510 ); rackmount kit RMD2000 ( 697-8791 ); probe adapter TPA-BNC ( 628-7540 ).
Wave Inspector® controls for ease of navigation and automated search of waveform data
FilterVuTM variable low-pass filter for removal of unwanted signal noise while capturing high-frequency events
29 automated measurements plus FFT analysis for simplified waveform analysis
Trigger modes: Edge; Pulse Width; Runt; Logic; Sutup and Hold; Rise/Fall Time; Video + (MSO only) automated Triggering, Decode & Search on parallel buses and Multichannel Setup & Hold Triggering
TekVPI® probe interface supports active, differential and current probes for automatic scaling and units
7 inch (180mm) widescreen TFT-LCD colour display
Small footprint (5.3 inches/134mm deep) and light weight (7lb 14oz/3.6kg)
USB 2.0 host port on front panel for quick and easy data storage
USB 2.0 device port on rear panel for easy connection to a PC or direct printing to a PictBridge® compatible printer
FilterVuTM variable low-pass filter for removal of unwanted signal noise while capturing high-frequency events
29 automated measurements plus FFT analysis for simplified waveform analysis
Trigger modes: Edge; Pulse Width; Runt; Logic; Sutup and Hold; Rise/Fall Time; Video + (MSO only) automated Triggering, Decode & Search on parallel buses and Multichannel Setup & Hold Triggering
TekVPI® probe interface supports active, differential and current probes for automatic scaling and units
7 inch (180mm) widescreen TFT-LCD colour display
Small footprint (5.3 inches/134mm deep) and light weight (7lb 14oz/3.6kg)
USB 2.0 host port on front panel for quick and easy data storage
USB 2.0 device port on rear panel for easy connection to a PC or direct printing to a PictBridge® compatible printer
Note
Supplied with
10X passive probe (1 per analog channel), installation & safety manual and translated front-panel overlay, documentation CD, OpenChoice® desktop software, calibration certificates, power cord
Mixed Signal Oscilloscopes
規格
Attribute | Value |
---|---|
Number of Analogue Channels | 2 |
Digital/Analogue | Digital |
Bandwidth | 70MHz |
Oscilloscope Type | Portable |
Oscilloscope Form | Digital Phosphor |
Series | DPO2000 |
Power Source | Mains |
Interface | USB |
Display Type | TFT LCD |
Minimum Vertical Sensitivity | 2mV/div |
Maximum Vertical Sensitivity | 5V/div |
Minimum Time Base | 4ns/div |
Screen Size | 7in |
Sample Rate Random | 1 Gsps |
Dimensions | 377 x 134 x 180mm |
Record Length | 1M points/ch |
Length | 377mm |
Weight | 3.6kg |
Vertical Resolution | 8 bit |
Height | 180mm |
Maximum Time Base | 100s/div |
Rise Time | 5ns |
Safety Category | CAT II 300V |
Safety Category Voltage | 300V |
Safety Category Level | CAT II |
Plug Type | Type C - European Plug, Type G - British 3-pin, Type J - Swiss 3-pin |