小計(1 包,共 50 件)*
HK$1,445.00
訂單超過 HK$250.00 免費送貨
有庫存
- 40 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
包 | 每包 | 每單位* |
|---|---|---|
| 1 + | HK$1,445.00 | HK$28.90 |
* 參考價格
- RS庫存編號:
- 197-812
- 製造零件編號:
- WL-C-04
- 製造商:
- Medicom
規格
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Medicom | |
| Size | XL | |
| Product Type | Overall | |
| Colour | White | |
| Standards/Approvals | Type 5, EN 13034, EN 1149-5, EN 1073-2, EN ISO13982-1, Type 6, to EU Regulation 2016/425 | |
| Chest Size | 108 → 116 cm | |
| Resistance Features | Mechanical Hazard Resistant | |
| Closure Type | Double Tap Zip | |
| Length | 1.88m | |
| 選取全部 | ||
|---|---|---|
品牌 Medicom | ||
Size XL | ||
Product Type Overall | ||
Colour White | ||
Standards/Approvals Type 5, EN 13034, EN 1149-5, EN 1073-2, EN ISO13982-1, Type 6, to EU Regulation 2016/425 | ||
Chest Size 108 → 116 cm | ||
Resistance Features Mechanical Hazard Resistant | ||
Closure Type Double Tap Zip | ||
Length 1.88m | ||
豁免
- COO (Country of Origin):
- CN
The Kolmi Hopen jumpsuit with hood, elasticated waist and ankles is designed for maximum comfort with its ultra-breathable material. Its loose fit ensuring the wearer freedom of movement and promotes air circulation for greater comfort. Two-way zipper Elasticated ankles and waist for a better fit Standardized 1073-2 against radioactive particles.
Self adhesive flap for total waterproofing
3 piece hood for freedom of movement
Raglan sleeve for greater comfort
Jersey cuffs