Medicom White Overall, 108 → 116 cm, XL

小計(1 包,共 50 件)*

HK$2,566.20

Add to Basket
選擇或輸入數量
有庫存
  • 1 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
包
每包
每單位*
1 +HK$2,566.20HK$51.324

* 參考價格

RS庫存編號:
197-816
製造零件編號:
WL-B-04
製造商:
Medicom
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Medicom

Product Type

Overall

Size

XL

Colour

White

Standards/Approvals

EN 13034, ISO 9073-4, ISO 13934-1, ISO 7854, EN1149-5, EN530, EN ISO 6530, EN1073-2, EN863, EN ISO 13982-1

Chest Size

108 → 116 cm

Closure Type

Zip, Self-Adhesive Flap

Length

1.88m

豁免

COO (Country of Origin):
CN
The Kolmi Hopen coverall is designed for optimal protection and comfort, featuring a hood, elasticated waist and ankles and breathable SMS back panel. Its durable construction includes microporous film on the front, thermally sealed seams and reinforced areas for enhanced strength. Ideal for protection against particulates, light sprays and electrostatic risks.

Self adhesive flap over zipper for secure closure

Reinforced crotch triangle for added strength

Thermally sealed seams for durability

Jersey cuffs for comfort

相关链接

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。