Medicom White Overall, L

小計(1 包,共 50 件)*

HK$1,900.50

Add to Basket
選擇或輸入數量
有庫存
  • 2 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
包
每包
每單位*
1 +HK$1,900.50HK$38.01

* 參考價格

RS庫存編號:
197-819
製造零件編號:
WL-PC-03
製造商:
Medicom
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Medicom

Product Type

Overall

Size

L

Sub Type

Coverall

Colour

White

Standards/Approvals

EN ISO 13982-1:2004 + A1:2010, ISO 9073-4, ISO 7854 B, EN 13034:2005 +A1:2009, EN863, EN14126:2003, ISO 13935-2, EN1149-5:2008, EN530, ISO 13934-1, EN1073-2:2002

Material

Microporous

Resistance Features

Liquid Resistant, Abrasion Resistant

Closure Type

Zipper

豁免

COO (Country of Origin):
CN
The Kolmi Hopen coverall with collar is designed for robust protection in industrial settings. It has an elasticated waist and ankles, jersey cuffs and a self-adhesive flap over the zipper for secure closure. Made with microporous film and overlock stitching, it ensures durability and protection against particles, low-density sprays and biological risks.

Self adhesive flap over zipper for secure closure

Resistant to abrasion and liquid penetration

Durable microporous film material with overlock 4 thread stitching

Jersey cuffs for comfort

相关链接

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。