小計(1 包,共 50 件)*
HK$1,683.20
訂單超過 HK$250.00 免費送貨
有庫存
- 加上 2 件從 2026年11月02日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
包 | 每包 | 每單位* |
|---|---|---|
| 1 + | HK$1,683.20 | HK$33.664 |
* 參考價格
- RS庫存編號:
- 197-824
- 製造零件編號:
- WL-P-03
- 製造商:
- Medicom
規格
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Medicom | |
| Product Type | Overall | |
| Size | L | |
| Sub Type | Coverall | |
| Colour | White | |
| Standards/Approvals | EN1073-2:2002, EN ISO 6530, EN 13034:2005 +A1:2009, ISO 13935-2, EN14126:2003, EN ISO 13982-1:2004 + A1:2010, EN1149-5:2008 | |
| Material | Microporous | |
| Closure Type | Zipper | |
| 選取全部 | ||
|---|---|---|
品牌 Medicom | ||
Product Type Overall | ||
Size L | ||
Sub Type Coverall | ||
Colour White | ||
Standards/Approvals EN1073-2:2002, EN ISO 6530, EN 13034:2005 +A1:2009, ISO 13935-2, EN14126:2003, EN ISO 13982-1:2004 + A1:2010, EN1149-5:2008 | ||
Material Microporous | ||
Closure Type Zipper | ||
豁免
- COO (Country of Origin):
- CN
The Kolmi Hopen coverall is designed with a hood, elasticated waist and ankles and jersey cuffs for enhanced comfort and fit. It features a self adhesive flap over the zipper and is made of durable microporous film with 4 thread overlock stitching for superior protection in demanding environments.
Self adhesive flap over zipper for secure closure
Electrostatic discharge protection
Durable microporous film material with overlock 4 thread stitching
Jersey cuffs for comfort