小計(1 件)*
HK$90.30
訂單超過 HK$250.00 免費送貨
有庫存
- 8 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | HK$90.30 |
* 參考價格
- RS庫存編號:
- 302-102
- 製造零件編號:
- DT2233X
- 製造商:
- Delta Plus
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Delta Plus | |
| Size | 3XL | |
| Product Type | Overall | |
| Sub Type | Body Protection | |
| Colour | White | |
| Reusable/Disposable | Disposable | |
| Standards/Approvals | EN13034 TYPE 6, CE, EN 1073-2, EN ISO 13982-1 TYPE 5, CATEGORY 3, EN1149-5 | |
| Gender | Unisex | |
| Material | SMMS, Fabric | |
| Resistance Features | Anti-Static, Heat Resistant, Chemical Resistant, Flame Resistant | |
| Closure Type | Scratch Fastening, Flap, Zipper Fastening | |
| 選取全部 | ||
|---|---|---|
品牌 Delta Plus | ||
Size 3XL | ||
Product Type Overall | ||
Sub Type Body Protection | ||
Colour White | ||
Reusable/Disposable Disposable | ||
Standards/Approvals EN13034 TYPE 6, CE, EN 1073-2, EN ISO 13982-1 TYPE 5, CATEGORY 3, EN1149-5 | ||
Gender Unisex | ||
Material SMMS, Fabric | ||
Resistance Features Anti-Static, Heat Resistant, Chemical Resistant, Flame Resistant | ||
Closure Type Scratch Fastening, Flap, Zipper Fastening | ||
豁免
- COO (Country of Origin):
- CN
The Delta Plus Type 5 disposable chemical protective coveralls are highly breathable and resistant to dry particles, offering superior protection in hazardous environments. Ideal for applications in public works, building, finishing works, craftsmanship, maintenance, automotive, and mining, they ensure safety, comfort, and durability.
Hood integrated
Fixed hood
Zipper fastening
Flap and scratch fastening