小計(1 件)*
HK$34.80
訂單超過 HK$250.00 免費送貨
有庫存
- 加上 38 件從 2026年11月23日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | HK$34.80 |
* 參考價格
- RS庫存編號:
- 217-4004
- 製造零件編號:
- ST40WHRM
- 製造商:
- Portwest
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Portwest | |
| Product Type | Coverall | |
| Colour | White | |
| Standards/Approvals | EN ISO 13982 Type 5B, CE, EN 13034 Type 6B, EN 14126, EN 1073-2, ANSI/ISEA 101, EN 1149 -5 | |
| Resistance Features | Anti-Static | |
| Material | Polypropylene | |
| Closure Type | Flap | |
| 選取全部 | ||
|---|---|---|
品牌 Portwest | ||
Product Type Coverall | ||
Colour White | ||
Standards/Approvals EN ISO 13982 Type 5B, CE, EN 13034 Type 6B, EN 14126, EN 1073-2, ANSI/ISEA 101, EN 1149 -5 | ||
Resistance Features Anti-Static | ||
Material Polypropylene | ||
Closure Type Flap | ||
豁免
- COO (Country of Origin):
- CN
The Portwest BizTex microporous coverall type 5/6 (White) has spacious design guarantees a good fit and will not limit job performance. Made up of millions of polyethylene fibres that are spunbonded giving an excellent barrier toughness and strength in all directions. Elasticated hood ankles cuffs and waist along with a two-way front zip and sealable front flap.
Colour White
Fit R
Gender Men's, Unisex
Product Type Overalls
Range Biztex Micro
Style Code ST40
相关链接
- Portwest White, Anti-Static
- Portwest White Fire Resistant, Splash Resistant 56 mm
- Portwest White Flame Resistant Anti-Static 56 mm
- 3M White Anti-Static
- 3M Blue Anti-Static
- Portwest AS24 Red Carbon, Cotton Unisex Anti-Static ESD XL XL
- Portwest AS24 Red Carbon, Cotton Unisex Anti-Static ESD M M
- Portwest AS24 Navy Carbon, Cotton Unisex Anti-Static ESD L L