小計(1 件)*
HK$2,343.10
訂單超過 HK$250.00 免費送貨
有庫存
- 加上 1 件從 2026年5月04日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | HK$2,343.10 |
* 參考價格
Better World
我們的 Better World 產品系列可讓您輕鬆選擇值得信賴的環保產品。 點擊此處了解更多。
- RS庫存編號:
- 248-4388
- 製造零件編號:
- 71555_269-2XL
- 製造商:
- Helly Hansen
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Helly Hansen | |
| Product Type | Overall | |
| Size | 2XL | |
| Sub Type | Winter Suit | |
| Hi-Vis | Yes | |
| Colour | Orange | |
| Reusable/Disposable | Reusable | |
| Standards/Approvals | EN 342:2017 Icler 0, EN 343:2019 Class 3, 330 m2K/W(B)(2,13 clo), 1, EN 342:2017 air permeability Class 3, OEKO-TEX approved main fabric & bluesign approved product, EN ISO 20471:2013 Class 3 | |
| Gender | Unisex | |
| Resistance Features | Breathable, Waterproof | |
| Material | 100% Recycled Polyester, 100% Polyester, 100% Polyamide | |
| Closure Type | Zipper | |
| Better World Product | Yes | |
| Better World Verification | Bluesign | |
| 選取全部 | ||
|---|---|---|
品牌 Helly Hansen | ||
Product Type Overall | ||
Size 2XL | ||
Sub Type Winter Suit | ||
Hi-Vis Yes | ||
Colour Orange | ||
Reusable/Disposable Reusable | ||
Standards/Approvals EN 342:2017 Icler 0, EN 343:2019 Class 3, 330 m2K/W(B)(2,13 clo), 1, EN 342:2017 air permeability Class 3, OEKO-TEX approved main fabric & bluesign approved product, EN ISO 20471:2013 Class 3 | ||
Gender Unisex | ||
Resistance Features Breathable, Waterproof | ||
Material 100% Recycled Polyester, 100% Polyester, 100% Polyamide | ||
Closure Type Zipper | ||
Better World Product Yes | ||
Better World Verification Bluesign | ||
豁免
UC-ME Hi Vis Orange Winter Suit with VizLite Phosphorescent Technology
UC-ME is the latest addition to the hi vis line of Helly Hansen Workwear. Focusing on lightweight fabrics, necessary features and safety – UC-ME is the perfect choice for the end user wanting comfort, simplicity and superior visibility.
UC-ME utilizes VizLite which is a phosphorescent technology that absorbs UV light energy from natural or artificial light which is then emitted as an afterglow in low light or no light conditions. Perfect for dark environments with little to no ambient light.
Features and Benefits
EN ISO 20471:2013 Class 3. EN 343:2019 Class 3,1. EN 342:2017 Icler 0,330 m²K/W(B)(2,13 clo). EN 342:2017 air permeability Class 3. Detachable hood. Vertical and horizontal hood adjustment. Helmet compatible hood. No shoulder seams. Padded collar for extra comfort. Brushed polyester inside collar. 2-way YKK® front zipper with chin protector. Napoleon pocket, no need to open the suit to access. Elastic waist. Loop attachment on inside waistband for suspender integration. Embellishment zipper. Articulated sleeves for optimal mobility. Adjustable cuffs. Hand pockets with YKK® zipper. ID card loop. Knee high boot zipper with storm flap & fastener closure. Articulated knees for optimal mobility
The Helly Hansen UC-ME winter suit available in orange colour. It has napoleon pocket, no need to open the jacket to access. Also contains articulated sleeves for optimal mobility and detachable hood, helmet compatible hood, loop attachment on inside wais
Two way YKK® front zipper with chin protector
Padded collar for extra comfort
ID card loop
Brushed polyester inside collar