小計(1 件)*
HK$52.20
訂單超過 HK$250.00 免費送貨
有庫存
- 87 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | HK$52.20 |
* 參考價格
- RS庫存編號:
- 266-4284
- 製造零件編號:
- 2510.400.004
- 製造商:
- Chemsplash
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Chemsplash | |
| Product Type | Coverall | |
| Size | S | |
| Sub Type | Coverall | |
| Hi-Vis | No | |
| Colour | White | |
| Reusable/Disposable | Disposable | |
| Standards/Approvals | EN 1073-2, EN 13034, EN 1149-5 | |
| Gender | Unisex | |
| Resistance Features | Splash Resistant, Anti-Static | |
| Material | 67 GSM Microporous Laminated Fabric with 50 GSM SMS Breathable Back Panel | |
| Closure Type | Two Way Zip | |
| 選取全部 | ||
|---|---|---|
品牌 Chemsplash | ||
Product Type Coverall | ||
Size S | ||
Sub Type Coverall | ||
Hi-Vis No | ||
Colour White | ||
Reusable/Disposable Disposable | ||
Standards/Approvals EN 1073-2, EN 13034, EN 1149-5 | ||
Gender Unisex | ||
Resistance Features Splash Resistant, Anti-Static | ||
Material 67 GSM Microporous Laminated Fabric with 50 GSM SMS Breathable Back Panel | ||
Closure Type Two Way Zip | ||
豁免
- COO (Country of Origin):
- CN
The Chemsplash medium size cool disposable coverall is made from white 67gsm microporous laminated fabric and a blue 50gsm SMS breathable back panel. This result is a cat III type 5B or 6B suit which offers the best combination of a high chemical splash and a hazardous particle barrier with much improved breathability and comfort.
50GSM Breathable low linting SMS back panel
Three piece hood
Elasticated ankles