JCS 22 mm ID Black, Bright Zinc Plated and Passivated, 304 Stainless Steel P-Clip
- RS庫存編號:
- 616-281
- 製造零件編號:
- PNSH22BG
- 製造商:
- JCS
小計(1 袋,共 25 件)*
HK$714.20
訂單超過 HK$250.00 免費送貨
有庫存
- 9 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
袋 | 每袋 | 每單位* |
|---|---|---|
| 1 + | HK$714.20 | HK$28.568 |
* 參考價格
- RS庫存編號:
- 616-281
- 製造零件編號:
- PNSH22BG
- 製造商:
- JCS
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | JCS | |
| Product Type | P-Clip | |
| Closed Inside Diameter | 22mm | |
| Width | 20mm | |
| Material | 304 Stainless Steel | |
| Coating Material | Bright Zinc Plated and Passivated | |
| Colour | Black | |
| Mounting Hole Diameter | 8.8 mm | |
| Finish | Black | |
| Standards/Approvals | BS304 - EN1.4301 | |
| 選取全部 | ||
|---|---|---|
品牌 JCS | ||
Product Type P-Clip | ||
Closed Inside Diameter 22mm | ||
Width 20mm | ||
Material 304 Stainless Steel | ||
Coating Material Bright Zinc Plated and Passivated | ||
Colour Black | ||
Mounting Hole Diameter 8.8 mm | ||
Finish Black | ||
Standards/Approvals BS304 - EN1.4301 | ||
- COO (Country of Origin):
- GB
The JCS P-Clip is tough and durable, offering a reliable and secure fixing solution for pipes, hoses, and cables in even the most challenging environments. Their robust design ensures long-lasting performance, making them ideal for both industrial and commercial applications where secure cable management is essential.
Absorbs vibration and prevents chafing
UV and ozone resistant
Available with heat resistant TPE liner
相关链接
- JCS 36 mm ID Black 304 Stainless Steel P-Clip
- JCS 28 mm ID Black 304 Stainless Steel P-Clip
- JCS 6 mm ID Black 304 Stainless Steel P-Clip
- JCS 44 mm ID Black 304 Stainless Steel P-Clip
- JCS 40 mm ID Black 304 Stainless Steel P-Clip
- JCS 8 mm ID Black 304 Stainless Steel P-Clip
- JCS 48 mm ID Black 304 Stainless Steel P-Clip
- JCS 16 mm ID Black 304 Stainless Steel P-Clip