JCS 25 mm ID Black, Bright Zinc Plated and Passivated, Zinc Plated Mild Steel P-Clip

小計(1 袋,共 25 件)*

HK$573.50

Add to Basket
選擇或輸入數量
有庫存
  • 5 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
袋
每袋
每單位*
1 +HK$573.50HK$22.94

* 參考價格

RS庫存編號:
616-299
製造零件編號:
PNZH25BG
製造商:
JCS
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

JCS

Product Type

P-Clip

Closed Inside Diameter

25mm

Width

20mm

Coating Material

Bright Zinc Plated and Passivated

Material

Zinc Plated Mild Steel

Colour

Black

Mounting Hole Diameter

8.8 mm

Finish

Black

Standards/Approvals

BS304 - EN1.4301

COO (Country of Origin):
GB
The JCS P-Clip is tough and durable, offering a reliable and secure fixing solution for pipes, hoses, and cables in even the most challenging environments. Their robust design ensures long-lasting performance, making them ideal for both industrial and commercial applications where secure cable management is essential.

Absorbs vibration and prevents chafing

UV and ozone resistant

Available with heat resistant TPE liner

相关链接

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。