可享批量折扣
查看批量定價選項小計(1 袋,共 100 件)*
HK$26.20
訂單超過 HK$250.00 免費送貨
有庫存
- 加上 95 件從 2026年10月26日 起發貨
- 加上 700 件從 2027年3月16日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
袋 | 每袋 | 每單位* |
|---|---|---|
| 1 - 4 | HK$26.20 | HK$0.262 |
| 5 + | HK$21.60 | HK$0.216 |
* 參考價格
- RS庫存編號:
- 220-9399
- 製造商:
- RS PRO
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | RS PRO | |
| Product Type | P-Clip | |
| Closed Inside Diameter | 5mm | |
| Width | 9.6mm | |
| Material | Polyamide 66 | |
| Colour | Black | |
| Mounting Hole Diameter | 4.8 mm | |
| Finish | Black | |
| Standards/Approvals | RoHS, UL 94 V-2 | |
| 選取全部 | ||
|---|---|---|
品牌 RS PRO | ||
Product Type P-Clip | ||
Closed Inside Diameter 5mm | ||
Width 9.6mm | ||
Material Polyamide 66 | ||
Colour Black | ||
Mounting Hole Diameter 4.8 mm | ||
Finish Black | ||
Standards/Approvals RoHS, UL 94 V-2 | ||
- COO (Country of Origin):
- TW
RS PRO Nylon 66 P-Clip
Introducing the range of RS PRO Nylon 66 P-Clips, ideal for securing and fixing cables, wiring and tubing. These P-Clips are specially designed to hold cables in place, especially in instances where vibration or movement could cause strain or damage to the delicate internal wiring. The Nylon 66 material ensures optimum performance in the harshest environments, thanks to the resistance to chemicals, UV and extreme temperature fluctuations. P-Clips can be used across a range of different applications and environments, making them incredibly versatile.
Features and Benefits:
Applications:
P-Clips are fasteners that are designed to hold cables in place, most commonly in electrical appliances and machinery. The P-Clips prevent unnecessary chafing and strain on the cables, which could result in premature damage of the internal wiring and therefore issues with machine or appliance downtime. P-Clips are often super durable, offering high strength and excellent temperature and chemical resistance, meaning that they can be used in a range of different environments. They are most often used as cable management for:
Why RS PRO?
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; theyre only given the RS PRO seal of approval if were confident of their exceptional quality, which means you can be confident too.
相关链接
- RS PRO 6.4 mm ID Black, Polyamide 66 P-Clip
- RS PRO 12.7 mm ID Black, Polyamide 66 P-Clip
- RS PRO 7.9 mm ID Black, Polyamide 66 P-Clip
- RS PRO 15.8 mm ID Black, Polyamide 66 P-Clip
- RS PRO 9.5 mm ID Black, Polyamide 66 P-Clip
- RS PRO 15.8 mm ID Natural, Polyamide 66 P-Clip
- RS PRO 14.3 mm ID Natural, Polyamide 66 P-Clip
- RS PRO 7.9 mm ID Natural, Polyamide 66 P-Clip