小計(1 件)*
HK$52.80
訂單超過 HK$250.00 免費送貨
有庫存
- 71 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | HK$52.80 |
* 參考價格
- RS庫存編號:
- 636-747
- 製造零件編號:
- 04224-00124-10
- 製造商:
- Tesa
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Tesa | |
| Product Type | Strapping Tape | |
| Backing Material | Mono-Oriented Polypropylene | |
| Thickness | 79μm | |
| Colour | White | |
| Adhesive Material | Synthetic Rubber | |
| Elongation at Break | 35% | |
| Adhesion Strength | 6N/cm | |
| Trade Name | 4224 | |
| Tensile Strength | 180N/cm | |
| Standards/Approvals | No | |
| 選取全部 | ||
|---|---|---|
品牌 Tesa | ||
Product Type Strapping Tape | ||
Backing Material Mono-Oriented Polypropylene | ||
Thickness 79μm | ||
Colour White | ||
Adhesive Material Synthetic Rubber | ||
Elongation at Break 35% | ||
Adhesion Strength 6N/cm | ||
Trade Name 4224 | ||
Tensile Strength 180N/cm | ||
Standards/Approvals No | ||
豁免
- COO (Country of Origin):
- IT
The Tesa 4224 Tensilised polypropylene strapping tape with a natural rubber adhesion system. It is specially developed for the food and drug industries. This 4224 tape exhibits good tensile strength and low elongation at the same time. The product has a clean appearance, is highly cold resistant and, therefore, ideal also for frozen food packaging.
No discolouration
Residue free removal
相关链接
- Tesa White 4224 Tensilised Strapping Tape, 66 m x 15mm
- Tesa Transparent 4224 Strapping Tape, 66 m x 25mm
- Tesa Transparent 4224 Strapping Tape, 66 m x 50mm
- Tesa Blue 64283 Strapping Tape
- Tesa Blue 4298 Strapping Tape
- Tesa Brown 64286 Strapping Tape
- Tesa Blue 64294 Strapping Tape
- Tesa Blue 64250 Strapping Tape