RS Better World
Tesa Transparent 60400 Packing Tape, 66 m x 50mm
- RS庫存編號:
- 249-6643
- 製造零件編號:
- 60400-00000-00
- 製造商:
- Tesa
享受批量購買折扣
額外添加15件可節省HK$66.00
查看批量定價選項小計(1 件)*
HK$108.90
訂單超過 HK$250.00 免費送貨
有限的庫存
- 8 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 | 節省 |
|---|---|---|
| 1 - 14 | HK$108.90 | - |
| 15 - 39 | HK$104.50 | HK$66.00 |
| 40 + | HK$100.20 | HK$348.00 |
* 參考價格
- RS庫存編號:
- 249-6643
- 製造零件編號:
- 60400-00000-00
- 製造商:
- Tesa
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Tesa | |
| Product Type | Packing Tape | |
| Backing Material | Poly Lactic Acid | |
| Width | 50mm | |
| Length | 66m | |
| Thickness | 55μm | |
| Colour | Transparent | |
| Dispenser Type | Manual, Automatic | |
| Elongation at Break | 185% | |
| Adhesive Material | Natural-Based Resin | |
| Tensile Strength | 30N/cm | |
| Trade Name | 60400 | |
| Standards/Approvals | DIN-CERTCO, TÜV AUSTRIA | |
| Better World Product | Yes | |
| Better World Claim | Alternative Materials | |
| 選取全部 | ||
|---|---|---|
品牌 Tesa | ||
Product Type Packing Tape | ||
Backing Material Poly Lactic Acid | ||
Width 50mm | ||
Length 66m | ||
Thickness 55μm | ||
Colour Transparent | ||
Dispenser Type Manual, Automatic | ||
Elongation at Break 185% | ||
Adhesive Material Natural-Based Resin | ||
Tensile Strength 30N/cm | ||
Trade Name 60400 | ||
Standards/Approvals DIN-CERTCO, TÜV AUSTRIA | ||
Better World Product Yes | ||
Better World Claim Alternative Materials | ||
- COO (Country of Origin):
- IT
The Tesa Bio based packaging tape in the industry suitable for medium weight packaging applications. The backing material chosen for this tape is poly lactase acid, also known as PLA. The PLA is 100 percent made from renewable feedstock such as corn starch, tapioca roots or sugarcane. The system adhesive used for this tape is a natural rubber with a natural based resin. Thanks to the smart choice of raw materials and its outstanding design.
Strong adhesion
Robust backing material
Solvent free production process
Excellent performance on recycled cardboards
相关链接
- Tesa Transparent 58640 Packing Tape, 66 m x 50mm
- Tesa Transparent Packing Tape, 66 m x 50mm
- Tesa Transparent TESAPACK Packing Tape, 66 m x 50mm
- Tesa Transparent 4124 Packing Tape, 66 m x 50mm
- Tesa 60412 Packing Tape, 66 m x 50mm
- Tesa Transparent 58420 Packing Tape, 66 m x 50mm
- Tesa Transparent 64014 Packing Tape, 66 m x 50mm
- Tesa Transparent 4100 Packing Tape, 66 m x 50mm