Squire Combination Padlock Die Cast Combination Padlock Weatherproof, 34 mm Shackle Length, 10 mm Diameter, 6mm Body

小計(1 件)*

HK$515.70

Add to Basket
選擇或輸入數量
有庫存
  • 37 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位
每單位
1 +HK$515.70

* 參考價格

RS庫存編號:
151-2569
製造零件編號:
RS VULCAN COMBI 60
製造商:
Squire
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Squire

Product Type

Combination Padlock

Lock Type

Combination Padlock

Shackle Diameter

10mm

Shackle Length

34mm

Indoor/Outdoor

Indoor & Outdoor

Material

Die Cast

Colour

Blue

Width

6mm

Quantity Per Package

1

Weatherproof

Yes

Standards/Approvals

No

COO (Country of Origin):
CN

Squire Vulcan™ Combi 60 Combination Padlock


A mighty robust high security range of combination locks. Named after Vulcan, the ancient Roman god if fire and metalworking, this mighty tough combination padlock range takes some beating.

Features and Benefits


Hardened Boron Steel Shackle With Satin Chrome Finish

Double Locking

5 wheels offering 100,000 Possible Combinations

Fully Recodable

Satin Chrome Die Cast Alloy Body with Soft Feel Cover

Patented

Supported by the independant crimefighting charity Crimestoppers.

相关链接

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。