RS PRO Combination Padlock Aluminium Combination Padlock, 21 mm Shackle Length, 3 mm Diameter, 23mm Body
- RS庫存編號:
- 196-3964
- Distrelec 貨號:
- 304-14-166
- 製造商:
- RS PRO
小計(1 件)*
HK$53.00
訂單超過 HK$250.00 免費送貨
有庫存
- 1,219 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | HK$53.00 |
* 參考價格
- RS庫存編號:
- 196-3964
- Distrelec 貨號:
- 304-14-166
- 製造商:
- RS PRO
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | RS PRO | |
| Lock Type | Combination Padlock | |
| Product Type | Combination Padlock | |
| Shackle Diameter | 3mm | |
| Shackle Length | 21mm | |
| Keyed Alike | No | |
| Bluetooth Connectivity | No | |
| Indoor/Outdoor | Indoor & Outdoor | |
| Material | Aluminium | |
| Colour | Silver | |
| Width | 23mm | |
| Quantity Per Package | 1 | |
| Weatherproof | No | |
| Standards/Approvals | No | |
| 選取全部 | ||
|---|---|---|
品牌 RS PRO | ||
Lock Type Combination Padlock | ||
Product Type Combination Padlock | ||
Shackle Diameter 3mm | ||
Shackle Length 21mm | ||
Keyed Alike No | ||
Bluetooth Connectivity No | ||
Indoor/Outdoor Indoor & Outdoor | ||
Material Aluminium | ||
Colour Silver | ||
Width 23mm | ||
Quantity Per Package 1 | ||
Weatherproof No | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
RS PRO Combination Safety Padlock
Use these padlocks to secure your valuables. RS PRO combination padlocks have a solid aluminium body with anodised coating and a 3 mm thick shackle. Incorporated into the design is a 3-digit code system that allows you to reset your personal code at a time of your choosing. Combination padlocks are a safety accessory ideal for lockers, cabinets, toolboxes, and enclosures. With a choice of colours, you can create a colour code identification system.
Features and Benefits
How Do You Set a Combination Lock?
Variants Available Separately
Applications
Note
These padlocks can be used indoor and outdoor but cannot be used at the seaside/ saline environment/ moisture environment. As the wrong application will cause the product to rust and not work effectively.
相关链接
- RS PRO Combination Padlock Aluminium Combination Padlock 23mm Body
- Yale1 Combination Padlock Combination Padlock 23mm Body
- Yale1 Combination Padlock Steel 3 mm Shackle, 23mm Body
- RS PRO Combination Padlock Aluminium Combination Padlock 40mm Body
- RS PRO Combination Padlock Aluminium Combination Padlock 32mm Body
- RS PRO Combination Padlock Aluminium Combination Padlock 3mm Body
- RS PRO Combination Padlock Aluminium Combination Padlock 30mm Body
- RS PRO Combination Padlock Aluminium Combination Padlock Keyed Alike 13mm Body