暫時無法供應
我們無法確定此產品何時有貨,RS 預計將其從我們的產品目錄中移除。
替代產品
該產品我們目前不提供。 這是我們推薦的替代產品。
- RS庫存編號:
- 243-0330
- 製造零件編號:
- LN4 4
- 製造商:
- Squire
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Squire | |
| Lock Type | Key | |
| Product Type | Padlock | |
| Weatherproof | Yes | |
| Keyed Alike | No | |
| Shackle Diameter | 6 mm | |
| Bluetooth Connectivity | No | |
| Indoor/Outdoor | Indoor & Outdoor | |
| Shackle Length | 100 mm | |
| 選取全部 | ||
|---|---|---|
品牌 Squire | ||
Lock Type Key | ||
Product Type Padlock | ||
Weatherproof Yes | ||
Keyed Alike No | ||
Shackle Diameter 6 mm | ||
Bluetooth Connectivity No | ||
Indoor/Outdoor Indoor & Outdoor | ||
Shackle Length 100 mm | ||
豁免
- COO (Country of Origin):
- CN
LN4 4
The Squire Padlocks are premium grade, solid brass padlocks which has 6 mm double locking stainless steel shackle, over 200 hours salt spray testing, designed as a marine padlock, pin tumbler mechanism.
Solid brass body
Stainless steel double locking shackle
Pin tumbler mechanism
Marine grade construction
相关链接
- Squire Key Brass Padlock Weatherproof, 5.5 mm Shackle
- Squire Key Brass Padlock Weatherproof, 6.5 mm Shackle
- Squire Key Stainless Steel 8.8 mm Shackle
- Squire Key Die Cast Steel Padlock Weatherproof, 9.5 mm Shackle
- Squire Key Die Cast Steel Padlock Weatherproof, 8 mm Shackle
- Squire Combination Padlock Combination Padlock Weatherproof, 8 mm Shackle
- Squire Combination Padlock Die Cast Combination Padlock Weatherproof 4mm Body
- Squire Key Die Cast Steel Padlock Weatherproof Keyed Alike, 9.5 mm Shackle