Master Lock Combination Padlock Brass Combination Padlock, 9 mm Shackle
- RS庫存編號:
- 244-8329
- 製造零件編號:
- 1175DLH
- 製造商:
- Master Lock
小計(1 件)*
HK$466.10
訂單超過 HK$250.00 免費送貨
有限的庫存
- 8 件準備從其他地點送貨
- 加上 12 件從 2026年10月07日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | HK$466.10 |
* 參考價格
- RS庫存編號:
- 244-8329
- 製造零件編號:
- 1175DLH
- 製造商:
- Master Lock
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Master Lock | |
| Product Type | Combination Padlock | |
| Lock Type | Combination Padlock | |
| Shackle Diameter | 9mm | |
| Shackle Length | 53mm | |
| Bluetooth Connectivity | No | |
| Keyed Alike | No | |
| Material | Brass | |
| Application | Industrial, Commercial | |
| Standards/Approvals | No | |
| 選取全部 | ||
|---|---|---|
品牌 Master Lock | ||
Product Type Combination Padlock | ||
Lock Type Combination Padlock | ||
Shackle Diameter 9mm | ||
Shackle Length 53mm | ||
Bluetooth Connectivity No | ||
Keyed Alike No | ||
Material Brass | ||
Application Industrial, Commercial | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
The Master Lock resettable combination padlock is designed for commercial/industrial applications and features a 58mm wide solid brass body for superior corrosion resistance and a octagonal boron-carbide shackle for ultimate cut resistance. Large ergonomic dials with exclusive blind dial feature permit operation with gloves, in low light or complete darkness. Shackle seal and dial dust cover protect internal components and dials for trouble-free operation.
4-digit combination and 10,000 possible combinations
No reset tool required
Deadlocking mechanism protects against prying, shimming and rap attacks
相关链接
- Master Lock Combination Padlock Brass Combination Padlock, 9 mm Shackle
- Master Lock Padlock Brass Padlock 60mm Body
- Master Lock Combination Padlock Stainless Steel Combination Padlock, 8 mm Shackle
- Master Lock Padlock Brass Padlock Weatherproof Keyed Alike 40mm Body
- Master Lock Combination Padlock Aluminium Combination Padlock 40mm Body
- Master Lock Padlock Brass Padlock 85mm Body
- Master Lock Padlock Brass Padlock 30mm Body
- Master Lock Padlock Brass Padlock 40mm Body