Master Lock Key Thermoplastic Safety Padlock, 4.76 mm Shackle, 35mm Body

小計(1 件)*

HK$167.20

Add to Basket
選擇或輸入數量
有庫存
  • 加上 401 件從 2026年9月07日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位
每單位
1 +HK$167.20

* 參考價格

RS庫存編號:
244-8366
製造零件編號:
S32RED
製造商:
Master Lock
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Master Lock

Lock Type

Key

Product Type

Safety Padlock

Shackle Diameter

4.76mm

Shackle Length

38mm

Keyed Alike

No

Bluetooth Connectivity

No

Material

Thermoplastic

Colour

Red

Width

35mm

Application

Safety Lockout/Tagout

Quantity Per Package

36Per Pack

Number of Keys

1

Standards/Approvals

No

COO (Country of Origin):
MX
The Master Lock safety padlock features a 35mm wide thermoplastic red body and a 38mm tall, 4.76mm diameter marine grade 316 stainless steel shackle for superior corrosion resistance. Thermoplastic body withstands chemicals and extreme temperatures while being lightweight. Includes English write-on "Danger" and "Property Of" labels, 14 language options available for global identification purposes. 6-pin tumbler with over 40,000 available key changes cylinder.

Non-Conductive, non-magnetic, non-sparking dielectric nylon shackle

Compliance with one employee one lock one key best practice

Non-Key retaining - padlock can be left unlocked and snap locked if needed

相关链接

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。