ABUS Padlock Titalium Padlock, 12 mm Diameter, 70mm Body
- RS庫存編號:
- 272-2586
- 製造零件編號:
- 82TI/70
- 製造商:
- ABUS
小計(1 件)*
HK$285.90
訂單超過 HK$250.00 免費送貨
有庫存
- 11 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | HK$285.90 |
* 參考價格
- RS庫存編號:
- 272-2586
- 製造零件編號:
- 82TI/70
- 製造商:
- ABUS
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | ABUS | |
| Lock Type | Padlock | |
| Product Type | Padlock | |
| Shackle Diameter | 12mm | |
| Bluetooth Connectivity | No | |
| Keyed Alike | No | |
| Indoor/Outdoor | Outdoor | |
| Material | Titalium | |
| Width | 70mm | |
| Standards/Approvals | No | |
| 選取全部 | ||
|---|---|---|
品牌 ABUS | ||
Lock Type Padlock | ||
Product Type Padlock | ||
Shackle Diameter 12mm | ||
Bluetooth Connectivity No | ||
Keyed Alike No | ||
Indoor/Outdoor Outdoor | ||
Material Titalium | ||
Width 70mm | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
The ABUS monobloc padlock 82 Titalium for hard-to-reach and other special locking areas with a medium risk of theft. In some locking areas it is not possible to use a conventional padlock. This may be the case if the area to be secured does not have enough space. We built the lock so that the key fits in horizontally from the side.
12 mm hardened special steel shackle
A hardened steel pin protects the narrow side of the lock body against sawing
Precision pin tumbler cylinder with a high number of key differs
相关链接
- ABUS Keyed Titalium Safety Padlock Weatherproof 70mm Body
- ABUS Keyed Titalium Safety Padlock Weatherproof 90mm Body
- ABUS Keyed Brass 12 mm Shackle, 70mm Body
- ABUS Padlock Titalium Padlock Keyed Alike 46.5mm Body
- ABUS Keyed Titalium Padlock Weatherproof Keyed Alike 60mm Body
- ABUS Keyed Titalium Safety Padlock Weatherproof Keyed Alike 9mm Body
- ABUS Keyed Titalium Safety Padlock Weatherproof Keyed Alike 90mm Body
- ABUS Keyed Titalium Safety Padlock Weatherproof 50mm Body