Kasp Combination Padlock Steel Combination Padlock, 11 mm Diameter, 60mm Body

小計(1 件)*

HK$723.01

Add to Basket
選擇或輸入數量
有庫存
  • 2 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位
每單位
1 +HK$723.01

* 參考價格

RS庫存編號:
273-5016
Distrelec 貨號:
148-23-280
製造零件編號:
K11960D
製造商:
Kasp
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Kasp

Product Type

Combination Padlock

Lock Type

Combination Padlock

Shackle Diameter

11mm

Keyed Alike

No

Indoor/Outdoor

Indoor & Outdoor

Material

Steel

Width

60mm

Application

Container, Gate

Standards/Approvals

No

豁免

COO (Country of Origin):
TW

CK High Security Combination Padlock, 11mm Shackle Diameter, Steel - K11960D


This combination padlock provides keyless security. It is constructed from steel and designed to resist everyday handling and environmental exposure while securing movable closures. The lock is intended for use where routine access without keys is required and where a Durable fastening method is needed.

Features and Benefits:


• Combination operation removes need for keys and duplicates
• Weather-compatible use enables exposure to outdoor conditions
• Heavy construction supports frequent commercial handling
• Steel material enhances structural strength and wear resistance

Applications


• Suitable for securing shutters on commercial premises
• Ideal for locking site Gates during construction work
• Used with freight containers requiring unattended protection
• Can be used for temporary security on outdoor storage units

How does the locking mechanism affect access control?


The numbered combination mechanism allows keyless access, enabling shared entry without issuing keys.

What makes it appropriate for frequent commercial use?


The steel construction and robust shackle diameter provide durability under repeated operation.

相关链接

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。