小計(1 件)*
HK$119.00
訂單超過 HK$250.00 免費送貨
有庫存
- 加上 22 件從 2026年9月07日 起發貨
- 加上 50 件從 2026年9月10日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | HK$119.00 |
* 參考價格
- RS庫存編號:
- 289-1589
- 製造零件編號:
- 1SFA187840R8000
- 製造商:
- ABB
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | ABB | |
| Lock Type | Padlock | |
| Product Type | Padlock | |
| Material | Metal | |
| Colour | Grey | |
| Width | 32mm | |
| Standards/Approvals | RoHS, CAN/CSA C22.2 No.14, IEC/EN 60947-1, WEEE, REACH, UL 508, IEC/EN 60947-5-1 | |
| 選取全部 | ||
|---|---|---|
品牌 ABB | ||
Lock Type Padlock | ||
Product Type Padlock | ||
Material Metal | ||
Colour Grey | ||
Width 32mm | ||
Standards/Approvals RoHS, CAN/CSA C22.2 No.14, IEC/EN 60947-1, WEEE, REACH, UL 508, IEC/EN 60947-5-1 | ||
豁免
- COO (Country of Origin):
- PL
The ABB padlocking device is designed for mining, construction, and heavy industry applications. It combines reliability with the flexibility of a modular design, offering high performance and durability.
Modular metal padlocking device for enhanced durability
Designed for mining, construction, and heavy industry applications
High reliability and flexibility with a modular range design
Customs tariff number is 8538909999
Suitable for use with P9MP and P9MS pilot devices
Temperature range from 30 to 70 degrees celsius for versatile application
RoHS compliant and free from toxic substances for environmental safety
Comes with various certificates including BV, CSA, UL, and more
相关链接
- ABUS Padlock Plastic Padlock 32mm Body
- RS PRO Combination Padlock Aluminium Combination Padlock 32mm Body
- Yale1 Combination Padlock Brass Combination Padlock 32mm Body
- ABB Padlock Padlock 17mm Body
- ABB Padlock, 21mm Body
- Penta Padlock Metal Key for Triangular Artillery Padlock Weatherproof, 3mm Body
- RS PRO Key Aluminium Safety Padlock Weatherproof 32mm Body
- ABUS Keyed Brass Safety Padlock Weatherproof 32mm Body