ABUS Keyed Titalium Weatherproof Padlock Weatherproof, 33 mm Shackle Length, 9.5 mm Diameter, 50mm Body

享受批量購買折扣

額外添加20件可節省4%

查看批量定價選項

小計(1 件)*

HK$489.60

Add to Basket
選擇或輸入數量
有庫存
  • 45 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。

單位
每單位
節省
1 - 19HK$489.60-
20 - 49HK$470.004%
50 +HK$450.408%

* 參考價格

RS庫存編號:
750-0973
製造零件編號:
90RK/50
製造商:
ABUS
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

ABUS

Product Type

Weatherproof Padlock

Lock Type

Keyed

Shackle Diameter

9.5mm

Shackle Length

33mm

Keyed Alike

No

Indoor/Outdoor

Indoor & Outdoor

Material

Titalium

Colour

Grey

Width

50mm

Application

Ideal For Use In Severe Weather Conditions, To Secure Objects, Lorries, Cellar Door, To Secure Valuables, To Secure Container

Quantity Per Package

1Per Pack

Weatherproof

Yes

Standards/Approvals

No

豁免

ABUS Padlock


The ABUS grey, all-weather combination safety padlock has a body width of 50mm, shackle length of 33mm and shackle diameter of 9.5mm. The body is made of solid aluminium coated with an anodised coating for corrosion resistance and shackle that is made from stainless steel. It has a paracentric keyway and double bolted lock for increased protection against manipulation. This tool is used to secure valuables or goods at a high risk of theft. Also, it is ideal for use in severe weather conditions. It has a re-keyable mechanism to change the locks to a new key.

Features and Benefits


Maximum corrosion resistance

6-pin tumbler cylinder with anti-pick mushroom pins

Rust-free internal components provide durable security

Multiple site security

Close shackle for additional protection

Bolt cutter resistant

Saw resistant

Ball bearing locking

Marine-grade

With integrated shackle guard: makes attacks with bolt cutters difficult

Double bolted, high resistance against pulling and torsion

Para centric keyway makes manipulation difficult

Key retaining is needed for locking (lock retains key until locked)

Applications


Lorries

Cellar doors

Coastal or port areas

Vehicles

Boats

Outdoor use

相关链接

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。