Phoenix Contact Panel Marker, 53.7 mm Length, 500 μm Height 0828806 White
- RS庫存編號:
- 188-1727
- Distrelec 貨號:
- 303-96-901
- 製造零件編號:
- 0828806
- 製造商:
- Phoenix Contact
小計(1 盒,共 10 件)*
HK$652.70
訂單超過 HK$250.00 免費送貨
有庫存
- 50 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
箱 | 每盒 | 每單位* |
|---|---|---|
| 1 + | HK$652.70 | HK$65.27 |
* 參考價格
- RS庫存編號:
- 188-1727
- Distrelec 貨號:
- 303-96-901
- 製造零件編號:
- 0828806
- 製造商:
- Phoenix Contact
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Phoenix Contact | |
| Product Type | Panel Marker | |
| Height | 500μm | |
| Length | 53.7mm | |
| Width | 84.9mm | |
| Colour | White | |
| Number of Individual Labels | 2 | |
| Material | Polyvinyl Chloride | |
| Standards/Approvals | DIN EN 61010-1 (VDE 0411-1), RoHS | |
| 選取全部 | ||
|---|---|---|
品牌 Phoenix Contact | ||
Product Type Panel Marker | ||
Height 500μm | ||
Length 53.7mm | ||
Width 84.9mm | ||
Colour White | ||
Number of Individual Labels 2 | ||
Material Polyvinyl Chloride | ||
Standards/Approvals DIN EN 61010-1 (VDE 0411-1), RoHS | ||
- COO (Country of Origin):
- DE
Phoenix Contact Panel Marker, PVC, 16.8g Per Piece - US-EMLP (85,6X54) - 0828806
Has your control panel line-up got you confused? Quickly identify a device with this handy panel marker from Phoenix Contact. It's a simple way of labelling equipment, allowing you to differentiate between terminals with a glance. This makes maintenance a breeze as you can easily find the faulty unit.
It's a cinch to attach the marker to equipment, thanks to durable acrylic self-adhesive backing that hangs on tight. There's enough space for two individual labels, so you've got the option of adding function texts. The product is suitable for long-term storage and as you get 10 markers in a box you can keep them on hand and use them as needed.
A panel marker like this is useful for labelling control cabinet equipment and field devices. You'll find it used for data communication networks, security systems and robotics applications, as its PVC construction makes it durable and corrosion-resistant.
Features & Benefits
• Flame-retardant, so won't catch alight in the event of a fire
• Perforated edges for easy separation without using tools
• High adhesive strength of 50μm that's unlikely to accidentally work loose
• Suitable for outdoor use, as it resists weathering
相关链接
- Phoenix Contact Marker 53.7 mm Height 1442578 White
- Phoenix Contact Panel Marker 0.5 mm Height 0830841 Red
- Phoenix Contact Panel Marker 0.5 mm Height 0828800 White
- Phoenix Contact Panel Marker 0.5 mm Height 0828797 White
- Phoenix Contact Panel Marker 0.5 mm Height 0828792 White
- Phoenix Contact Panel Marker 0.5 mm Height 0828796 White
- Phoenix Contact Panel Marker 0.5 mm Height 0828801 White
- Phoenix Contact Panel Marker 0.5 mm Height 0830300 White