Phoenix Contact Panel Marker, 15 mm Length, 40 mm Height 1054877 Silver

小計(1 件)*

HK$4,259.30

Add to Basket
選擇或輸入數量
製造商存貨
  • 準備從 2026年12月18日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位
每單位
1 +HK$4,259.30

* 參考價格

RS庫存編號:
239-5042
製造零件編號:
1054877
製造商:
Phoenix Contact
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Phoenix Contact

Product Type

Panel Marker

Height

40mm

Length

15mm

Width

40mm

Colour

Silver

Number of Individual Labels

1000

Material

Polyester

Standards/Approvals

RoHS

COO (Country of Origin):
DE
The Phoenix Contact Label Self-adhesive EML-D device markers for marking various types of operating equipment in control, system, and control cabinet applications in the food industry. The EML-D features a continuous aluminium foil strip that makes the label detectable. When combined with the TM-RIBBON 110-EX ink ribbon, the printing is highly resistant to solvents, aggressive cleaning agents, acetone, and ethanol. The material used has been tested and approved by ISEGA for use in the food industry.

Colour Silver

Components free from silicone and halogen

Material Polyester

Wipe resistance DIN EN 61010-1 (VDE 0411-1)

Number of individual labels 1000

Marking mounting type adhesive

相关链接

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。