Phoenix Contact Panel Marker, 30 mm Length, 60 mm Height 1054878 White
- RS庫存編號:
- 239-5043
- 製造零件編號:
- 1054878
- 製造商:
- Phoenix Contact
小計(1 件)*
HK$10,648.10
訂單超過 HK$250.00 免費送貨
製造商存貨
- 準備從 2027年2月01日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | HK$10,648.10 |
* 參考價格
- RS庫存編號:
- 239-5043
- 製造零件編號:
- 1054878
- 製造商:
- Phoenix Contact
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Phoenix Contact | |
| Product Type | Panel Marker | |
| Height | 60mm | |
| Length | 30mm | |
| Width | 60mm | |
| Colour | White | |
| Material | Polyester | |
| Number of Individual Labels | 1000 | |
| Standards/Approvals | RoHS | |
| 選取全部 | ||
|---|---|---|
品牌 Phoenix Contact | ||
Product Type Panel Marker | ||
Height 60mm | ||
Length 30mm | ||
Width 60mm | ||
Colour White | ||
Material Polyester | ||
Number of Individual Labels 1000 | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Label Self-adhesive EML-D device markers for marking various types of operating equipment in control, system, and control cabinet applications in the food industry. The EML-D features a continuous aluminium foil strip that makes the label detectable. When combined with the TM-RIBBON 110-EX ink ribbon, the printing is highly resistant to solvents, aggressive cleaning agents, acetone, and ethanol. The material used has been tested and approved by ISEGA for use in the food industry.
Colour white
Components free from silicone and halogen
Material Polyester
Wipe resistance DIN EN 61010-1 (VDE 0411-1)
Number of individual labels 1000
Marking mounting type adhesive
相关链接
- Phoenix Contact Panel Marker 30 mm Height 0806961 White
- TE Connectivity Panel Marker 30 mm Height 1SET530210R0000
- Phoenix Contact Panel Marker 60 mm Height 1054879 Silver
- TE Connectivity Panel Marker 8.8 mm Height 1SET530204R0000
- Phoenix Contact Panel Marker 0.5 mm Height 0828906 Silver
- Phoenix Contact Panel Marker 27 mm Height 1056547 White
- Phoenix Contact Panel Marker 0.5 mm Height 0828800 White
- Phoenix Contact Panel Marker 0.5 mm Height 0828806 White