Phoenix Contact Panel Marker, 17.5 mm Length, 27 mm Height 1073987 White
- RS庫存編號:
- 239-5061
- 製造零件編號:
- 1073987
- 製造商:
- Phoenix Contact
小計(1 包,共 10 件)*
HK$636.80
訂單超過 HK$250.00 免費送貨
製造商存貨
- 準備從 2026年12月28日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 | 每包* |
|---|---|---|
| 10 + | HK$63.68 | HK$636.80 |
* 參考價格
- RS庫存編號:
- 239-5061
- 製造零件編號:
- 1073987
- 製造商:
- Phoenix Contact
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Phoenix Contact | |
| Product Type | Panel Marker | |
| Height | 27mm | |
| Length | 17.5mm | |
| Width | 27mm | |
| Colour | White | |
| Material | Polycarbonate | |
| Standards/Approvals | No | |
| 選取全部 | ||
|---|---|---|
品牌 Phoenix Contact | ||
Product Type Panel Marker | ||
Height 27mm | ||
Length 17.5mm | ||
Width 27mm | ||
Colour White | ||
Material Polycarbonate | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- PL
The Phoenix Contact can be labelled with TOPMARK NEO, TOPMARK LASER, BLUEMARK ID COLOR, BLUEMARK ID, BLUEMARK CLED, THERMOMARK PRIME, THERMOMARK CARD 2.0, THERMOMARK CARD. It can mount by snapped into marker carrier. The multi-section marking strips are easy to fit and can be easily separated if required. The markers, which are supplied in uniform sheets, can be marked quickly, precisely, and easily.
Colour white
Components free from silicone and halogen
Material PC
Wipe resistance DIN EN 61010-1 (VDE 0411-1)
Marking mounting type snapped into marker carrier
Ambient temperature (operation) -40 °C to 120 °C
相关链接
- Phoenix Contact Panel Marker 27 mm Height 1056547 White
- Phoenix Contact Panel Marker 17.5 mm Height 0807889 Silver
- Phoenix Contact Panel Marker 0.5 mm Height 0828801 White
- Phoenix Contact Panel Marker 27 mm Height 0806903 Silver
- Phoenix Contact Panel Marker, 17.5 mm Length 0816744 White
- TE Connectivity Panel Marker 15 mm Height 1SET530201R0000
- TE Connectivity Panel Marker 18 mm Height 1SET530202R0000
- TE Connectivity Panel Marker 18 mm Height 1SET530203R0000