Phoenix Contact Panel Marker, 9 mm Length, 15 mm Height 1131781 Yellow
- RS庫存編號:
- 239-5090
- 製造零件編號:
- 1131781
- 製造商:
- Phoenix Contact
小計(1 包,共 16 件)*
HK$65,843.01
訂單超過 HK$250.00 免費送貨
製造商存貨
- 準備從 2027年1月25日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 | 每包* |
|---|---|---|
| 16 + | HK$4,115.188 | HK$65,843.01 |
* 參考價格
- RS庫存編號:
- 239-5090
- 製造零件編號:
- 1131781
- 製造商:
- Phoenix Contact
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Phoenix Contact | |
| Product Type | Panel Marker | |
| Height | 15mm | |
| Length | 9mm | |
| Width | 15mm | |
| Colour | Yellow | |
| Number of Individual Labels | 1000 | |
| Material | Polyester | |
| Standards/Approvals | RoHS | |
| 選取全部 | ||
|---|---|---|
品牌 Phoenix Contact | ||
Product Type Panel Marker | ||
Height 15mm | ||
Length 9mm | ||
Width 15mm | ||
Colour Yellow | ||
Number of Individual Labels 1000 | ||
Material Polyester | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Label is self-adhesive device markers are particularly well suited for marking various types of equipment in control, system, and control cabinet manufacturing. A wide range of marker sizes and available in yellow colour. When combined with the right ink ribbon, the marking is highly resistant to solvents and mechanical influences. The marking is even suitable for use under harsh industrial conditions.
Colour Yellow
Material Polyester
Wipe resistance DIN EN 61010-1 (VDE 0411-1)
Number of individual labels 10000
Number of individual labels per row 1
Marking mounting type adhesive
相关链接
- Phoenix Contact Panel Marker 0.5 mm Height 0830322 Yellow
- Phoenix Contact Panel Marker 0.5 mm Height 0830319 Yellow
- Phoenix Contact Panel Marker 0.5 mm Height 0830325 Yellow
- Phoenix Contact Panel Marking 9 mm Height 0831733 Yellow
- Phoenix Contact Panel Marking 15 mm Height 0831744 Yellow
- TE Connectivity Panel Marker 15 mm Height 1SET530209R0000
- TE Connectivity Panel Marker 15 mm Height 1SET530208R0000
- TE Connectivity Panel Marker 15 mm Height 1SET530201R0000