Phoenix Contact Panel Marker, 2 mm Length 0816799 Yellow
- RS庫存編號:
- 661-9199
- 製造零件編號:
- 0816799
- 製造商:
- Phoenix Contact
小計(1 卷,共 2500 件)*
HK$721.70
訂單超過 HK$250.00 免費送貨
有庫存
- 5 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
卷 | 每卷 | 每單位* |
|---|---|---|
| 1 + | HK$721.70 | HK$0.289 |
* 參考價格
- RS庫存編號:
- 661-9199
- 製造零件編號:
- 0816799
- 製造商:
- Phoenix Contact
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Phoenix Contact | |
| Product Type | Panel Marker | |
| Sub Type | Roll | |
| Length | 2mm | |
| Width | 8mm | |
| Colour | Yellow | |
| Number of Individual Labels | 2500 | |
| Material | Polyester | |
| Standards/Approvals | RoHS Compliant, UL Recognised, DIN EN 61010-1 (VDE 0411-1) | |
| 選取全部 | ||
|---|---|---|
品牌 Phoenix Contact | ||
Product Type Panel Marker | ||
Sub Type Roll | ||
Length 2mm | ||
Width 8mm | ||
Colour Yellow | ||
Number of Individual Labels 2500 | ||
Material Polyester | ||
Standards/Approvals RoHS Compliant, UL Recognised, DIN EN 61010-1 (VDE 0411-1) | ||
- COO (Country of Origin):
- PL
EML Device Marking
Labels for thermal transfer printer
Identification of equipment in control system, plant and switching gear manufacture
Self adhesive
High resistance to solvents
Inflammability in accordance with UL 94-V2
polyester
Silicon and halogen-free
Temperature range: -40° → +100 °C
Standards
Wipe Resistance: DIN EN 61010-1 (VDE 0411-1)
相关链接
- Phoenix Contact Panel Marker, 2 mm Length 0830508 Yellow
- Phoenix Contact Panel Marker, 5 mm Length 0830530 Yellow
- Phoenix Contact Panel Marker, 296 mm Length 0800132 Yellow
- Phoenix Contact Panel Marker, 25 mm Length 0830533 Yellow
- Phoenix Contact Panel Marker, 15 mm Length 5031689 Yellow
- Phoenix Contact Panel Marker, 30 mm Length 0816935 Yellow
- Phoenix Contact Panel Marker, 12.5 mm Length 0830483 Yellow
- Phoenix Contact Panel Marker, 25 mm Length 0830484 Yellow