Indicators & Indicator Components
Panel Mount Indicators
Oxley STRLH10 Series White Indicator, 230V dc, 10mm Mounting Hole Size, Lead Wires Termination, IP68
RS庫存編號:
228-7948
製造零件編號:
STR/LH10/230/FL30/WE
製造商:
Oxley
查看此類別
42 現貨庫存,可於3工作日發貨。
Add to Basket
單位
添加到購物車
即時庫存查詢
添加到收藏夾
單價 个
HK$409.34
單位
每單位
1 - 12
HK$409.34
13 - 24
HK$399.11
25 +
HK$392.98
RS庫存編號:
228-7948
製造零件編號:
STR/LH10/230/FL30/WE
製造商:
Oxley
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
規格
Datasheet - STR/LH10/230/FL30/WE
相容
符合聲明
The Oxley STR/LH10 series of white indicator 10mm of mounting hole. It has a 230Vdc operational voltage and flying lead termination.
10mm mounting
60° or 100° viewing angle
IP68 sealed
Glass and metal construction
-40°C to +85°C operating temp
-55°C to +100°C storage temp
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Attribute
Value
Voltage Rating
230V dc
Light Output Colour
White
Mounting Hole Size
10mm
Lamp Type
LED
Termination Type
Lead Wires
IP Rating
IP68
Series
STRLH10