Indicators & Indicator Components
Panel Mount Indicators
Oxley STRLH10 Series Green Indicator, 3.6V dc, 10mm Mounting Hole Size, Lead Wires Termination, IP68
RS庫存編號:
228-7968
製造零件編號:
STR/LH10/FL30H/GN
製造商:
Oxley
查看此類別
可供預購。
Add to Basket
單位
延期交貨
添加到收藏夾
單價 个
HK$409.98
單位
每單位
1 - 12
HK$409.98
13 - 24
HK$399.73
25 +
HK$393.59
RS庫存編號:
228-7968
製造零件編號:
STR/LH10/FL30H/GN
製造商:
Oxley
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
規格
Datasheet - STR/LH10/FL30H/GN
相容
符合聲明
The Oxley STR/LH10 series of green high brightness indicator 10mm of mounting hole. It has a 3.6Vdc operational voltage and flying lead termination.
10mm mounting
60° or 100° viewing angle
IP68 sealed
Glass and metal construction
-40°C to +85°C operating temp
-55°C to +100°C storage temp
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Attribute
Value
Voltage Rating
3.6V dc
Light Output Colour
Green
Mounting Hole Size
10mm
Lamp Type
LED
Termination Type
Lead Wires
IP Rating
IP68
Series
STRLH10